| Symbol: (FLK-712B) | |
|---|---|
| Kind of calibrator | RTD |
| Features | operates with 13 types of RTDs: Pt10, Pt50, Pt100, Pt200, Pt500, Pt1000, Pt100 (3916), Pt100 (3926), Cu10 (427), Ni120 (672), Cu50 (427), Cu100 (427), YSI400; output signal simulation |
| Symbol: (FLK-714B) | |
| Kind of calibrator | thermocouple |
| Symbol: (FLK-715) | |
| Kind of calibrator | voltage, current |
| Features | Span Check function for checking 0% and 100% of set signal; measures current loop signals 0-20mA or 4-20mA; measures voltage output signals; supplies 24V loop with simultaneous current measurement; automatic execution of tests by means of "Auto-Step" and "Auto-Ramp" functions that enable to obtain sawtooth waveform and changed by steps signal; sources or simulates 24mA loop current; voltage source to 100mV or 10V |
| Volt. source accur. | ±(0,025% + 1 digit) |
| Curr. source accur. | ±(0,025% + 1 digit) |
| Type of meter | calibrator |