Meter: calibrator; pressure; FLUKE

Meter: calibrator; pressure; FLUKE, FLK-717-1G, FLK-717-30G, FLK-717-100G, FLK-718-30G |EN|
Type of metercalibrator
Equipmentcrocodile clips FLK-AC72;
FLK-TL75 test leads;
holster
DC current measuring accuracy±(0.015% + 2 digit)
Kind of calibrator:
  • pressure
Features:
  • HOLD function
  • MIN/MAX function
  • simultaneously measures pressure and current
  • measures pressure up to 700 bar using any FLK-700Pxx pressure module
  • built-in manual pump with release valve (FLK-718xxx)
  • 24V loop supply voltage
Symbol FLK-717-1G FLK-717-30G FLK-717-100G FLK-718-30G FLK-718-100G FLK-718EX FLK-717-300G FLK-717-500G FLK-717-3000G FLK-718-1G FLK-718-300G FLK-718-300GEX FLK-717-1000G
Pressure measuring range [bar]
- -850...20                     x    
- -0.85...2   x   x                  
- -0.85...7     x   x x              
- -0.85...20             x         x  
- -68.9m...68.9m x                 x      
- 0...34.5               x          
- 0...69                         x
- 0...207                 x        
Pressure measuring resolution [mbar] 0.001 0.1 0.1 0.1 0.1 0.1 1 1 10 0.001 1 1 1
Overpressure
- 25 bar             x            
- 2x full range   x x         x x       x
- 5x full range x     x x x       x x x  
Dimensions [mm] 201x98x52 201x98x52 201x98x52 216x94x66 216x94x66 216x94x66 201x98x52 201x98x52 201x98x52 216x94x66 216x94x66 216x94x66 201x98x52
Power supply
- battery 6F22 9V x2           x           x  
- battery 6LR61 9V x1 x x x x x   x x x x x   x
Battery/ rechargeable battery
- battery 6F22 9V x2           x           x  
- battery 6LR61 9V x1 x x x x x   x x x x x   x
Pressure measuring accuracy [%]
- ±0.025       x x x       x x x  
- ±0.05 x x x       x x x       x