Meter: current loop; FLK-A3004FC; FLUKE

Manufacturer
Type of metercurrent loop
Measuring instrument features:
  • transfer measurement data wireless
  • datalogging
Measurement4-20mA current loop
DisplayLCD
Display parameters3,5 digit
Signal measurements0-20,99mA (0,01mA resolution, accuracy: 0,2% + 5 digits), 21-99,9mA (0,1mA resolution, accuracy: 1% + 5 digits)
Operating temperature-10...50°C
Dimensions165x635x356mm
Power supplybattery LR6 AA 1,5V x2
IP ratingIP42
SoftwareFluke Connect
Jaw capacity4.5mm
Symbol Product description
FLK-A3004FC Meter:current loop;pincers type;LCD;3,5 digit;IP42;4.5mm