| Manufacturer | FLUKE |
| Type of meter | current loop |
| Kind of meter | pincers type |
| Kind of display used | LCD |
| Illumination | yes |
| Signal measurements | 0-20,99mA (0,01mA resolution, accuracy: 0,2% + 5 digits), 21-100mA (0,1mA resolution, accuracy: 1% + 5 digits) |
| Additional functions | torch |
| Max. diameter of measured cable | 4.5mm |
| IP rating | IP40 |
| Symbol | FLK-771 | FLK-772 | FLK-773 |
|---|---|---|---|
| Measurement | |||
| - DC voltage | x | ||
| - 4-20mA current loop | x | x | x |
| DC voltage measuring range [V] | |||
| - 0...30 | x | ||
| Operating temperature [°C] | |||
| - -10...50 | x | x | x |
| Power supply | |||
| - battery LR6 AA 1,5V x2 | x | ||
| - battery LR6 AA 1,5V x4 | x | x | |
| Dimensions [mm] | 212x59x38 | 246x70x44 | 246x70x44 |