Meter: digital, AC/DC pincers type; SONEL

DisplayLCD
Illuminationyes
Manufacturer
Type of metermultifunction
Kind of meterdigital, AC/DC pincers type
Symbol True effective value measurement Bargraph Display parameters Power supply Conform to the norm Continuity test Test AC current measuring range Resistance measuring range DC voltage measuring range AC voltage measuring range Frequency measuring range Capacitance measuring range Battery/ rechargeable battery Measuring instrument features Body dimensions Weight with battery Max. diameter of measured cable Standard equipment Measurement DC current measuring range IP rating Temperature measuring range Interface Frequency measuring accuracy Capacitance measuring accuracy AC current measuring accuracy DC current measuring accuracy AC voltage measuring accuracy Resistance measuring accuracy DC voltage measuring accuracy Temperature measurement accuracy
[A] [Ω] [V] [V] [Hz] [F] [mm] [g] [mm] [A] [°C]
CMP-2000 True RMS AC+DC yes (6000) battery 6LR61 9V x1 CAT III 1000V CAT IV 600V EN 61010 - diodes 659.9/1500 659.9/6.599k/65.99k/659.9k/6.59M/66M 6.599/65.99/659.9/1000 6.599/65.99/659.9/750 65.99/659.9/6.599k/65.99k/659.9k/1M 6.599n/65.99n/659.9n/6.599µ/65.99µ/659.9µ/6599µ battery 6LR61 9V x1 automatic power-off; HOLD function; InRush function; MAX function; pocket size; reinforced enclosure 281x108x53 570 57 calibration certificate; case; test leads; drop-like K-type probe frequency, AC voltage, DC voltage, capacitance, AC current, DC current, inrush current, resistance, temperature 659.9/2000 IP20 - - ±(0.1%+5 digit) ±(3%+ 10 digit) ±(2% + 10 digit) ±(2% + 5 digit) ±(1.5% + 8 digit) ±(1%+5 digit) ±(0.5% + 2 digit) -
CMP-1010 True RMS AC - (6000) battery LR03 AAA 1,5V x3 CAT III 1000V CAT IV 600V EN 61010 - diodes 1k 60M 1k 1k 99.99k 100m - automatic power-off; HOLD function; InRush function; MAX function; pocket size; reinforced enclosure 250x90x40 - - calibration certificate; case; test leads; drop-like K-type probe frequency, AC voltage, DC voltage, capacitance, AC current, DC current, inrush current, resistance, temperature 1k IP30 -20...1000 - ±(1.2%+5 digit) ±(3%+ 5 digit) ±(2.5% + 8 digit) ±(2.5% + 5 digit) ±(1.5% + 5 digit) ±(1%+4 digit) ±(0.5% + 5 digit) ±(3% + 5°C)
CMP-200F True RMS AC - 4 digit battery LR6 AA 1,5V x2 CAT III 1000V CAT IV 600V EN 61010 - - 200 60M 1000 1000 - 4000µ battery LR6 AA 1,5V x2 automatic power-off; HOLD function; MIN/MAX function; built-in torch 230x44x66 270 - calibration certificate; soft case; test leads AC voltage, DC voltage, capacitance, AC current, resistance - IP40 - - - ±(3%+ 5 digit) ±(3% + 5 digit) - ±(1.2% + 2 digit) ±(1%+4 digit) ±(0.9% + 4 digit) -
CMP-3000 True RMS AC+DC - 5 digits (50000) battery 6LR61 9V x1 CAT III 1000V CAT IV 600V EN 61010 acoustic indication, optical indication diodes 3000 40M 1000 1000 50M battery 6LR61 9V x1 automatic power-off; contactless voltage detector; HOLD function; InRush function; MIN/MAX/REL function; PEAK HOLD function; built-in torch; low battery indicator 230x76x40 - - calibration certificate; F-16 - current clamp; test leads; drop-like K-type probe; hard case frequency, AC voltage, DC voltage, capacitance, AC current, DC current, inrush current, resistance, temperature 1000 IP40 -100...1000 Bluetooth ±(0.3%+2 digit) ±(3.5%+ 9 digit) ±(2.5% + 5 digit) ±(2.5% + 5 digit) ±(1% + 9 digit) ±(1%+4 digit) ±(0.1% + 4 digit) ±(1% + 2°C)
CMP-3KR True RMS AC - 4 digit battery LR6 AA 1,5V x2 CAT III 1000V CAT IV 600V EN 61010 - - 3000 - - - 400 - battery LR6 AA 1,5V x2 automatic power-off; HOLD function; InRush function; records data together with date and time markers; low battery indicator 150x65x35 - - calibration certificate; F-16 - current clamp; soft case frequency, AC current, inrush current - IP40 - Bluetooth ±(0.5%+5 digit) - ±(3% + 5 digit) - - - - -