Meter: digital, AC pincers type; PEAKTECH

Manufacturer
Kind of meterdigital, AC pincers type
Symbol Type of meter Measuring instrument features Power supply Conform to the norm Display Illumination Sampling Continuity test Max. diameter of measured cable Dimensions Weight with battery Measurement Standard equipment Type of test accessories Battery/ rechargeable battery Display parameters Capacitance measuring accuracy AC voltage measuring accuracy AC current measuring accuracy DC voltage measuring accuracy Resistance measuring accuracy
[mm] [mm] [g]
PKT-P1610 multifunction auto and manual ranging; automatic power-off; HOLD function; low battery indicator battery 6LR61 9V x1 CAT III 600V EN 61010 LCD yes 2x/s acoustic indication 35 80x230x50 300 continuity, frequency, AC voltage, DC voltage, capacitance, AC current, resistance, temperature user's manual; case; test leads; thermocouple - battery 6LR61 9V x1 3,75 digit (3999) ±(3%+ 5 digit) ±(1.8% + 5 digit) ±(2% + 500mA) ±(0.8% + 3 digit) ±(1%+4 digit)
PKT-P4200 - - - CAT II 600V EN 61010 - - - - 16 111x50x33 - - user's manual; case AC current clamp adapter - - - - - - -