| Kind of meter | digital, mounting |
| Symbol: (EM32-1B-LED) | |
|---|---|
| Type of meter | voltmeter |
| Display | LED |
| Display parameters | 3,5 digit |
| Measurement | DC voltage |
| Sampling | 2,5x/s |
| DC voltage measuring range | 0...200mV |
| Current consumption | 50mA |
| Mounting hole dimensions | Ø32.5mm |
| Supply voltage | 4.75...5.25V DC |
| Mounting | screw |
| IP rating | IP67 |
| Digit height | 8mm |
| Symbol: (EM32-1B) | |
| Type of meter | voltmeter |
| Display | LCD |
| Display parameters | 3,5 digit |
| Measurement | DC voltage |
| Sampling | 2,5x/s |
| DC voltage measuring range | 0...200mV |
| Current consumption | 500µA |
| Mounting hole dimensions | Ø32.5mm |
| Supply voltage | 3.5...6.5V DC |
| Mounting | screw |
| IP rating | IP67 |
| Digit height | 8mm |
| Symbol: (EM32-1900) | |
| Type of meter | temperature |
| Display | LCD |
| Display parameters | 3 digit |
| Measurement | temperature |
| Sampling | 3x/s |
| Temperature measuring range | -40...105°C |
| Temperature measurement resolution | 1°C |
| Current consumption | 10mA |
| Mounting hole dimensions | Ø32.5mm |
| Supply voltage | 4...28V DC |
| Mounting | screw |
| IP rating | IP67 |
| Digit height | 12.5mm |
| Symbol | Product description | DC voltage measuring accuracy | Temperature measurement accuracy |
|---|---|---|---|
| [°C] | |||
| EM32-1B-LED | Voltmeter;digital,mounting;0÷200mV;screw;LED;3,5 digit;50mA | ±(0.1% + 1 digit) | - |
| EM32-1B | Voltmeter;digital,mounting;0÷200mV;screw;LCD;3,5 digit;500uA | ±(0.1% + 1 digit) | - |
| EM32-1900 | Meter:temperature;digital,mounting;screw;LCD;3 digit;10mA | - | ±1 |