| Manufacturer | SELEC |
| Kind of meter | digital, mounting |
| Mounting | on panel |
| Operating frequency | 50...60Hz |
| Operating temperature | -10...55°C |
| Measurement accuracy | ±0.5% |
| True effective value measurement | True RMS |
| Symbol | Sampling | Usup | Type of meter | Display | Bargraph | Display parameters | Dimensions (W x H x D) | Kind of network | Measurement | Maximum current | Input current | Max. input voltage | Kind of measurement | AC voltage measuring range | IP rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [mm] | [A] | [A] | [V] | [V] | ||||||||||
| MA2301-230V-CE | 3x/s | 230 | ammeter | LCD | yes | 4 digit | 76x76x53.5 | three-phase | AC current | 6.2 | 50m/5 | - | indirect with 5A current transformer | - | - |
| MA501-230V-CE | 3x/s | 230 | ammeter | LCD | yes | 4 digit | 52x52x72 | single-phase | AC current | 6.2 | 50m/5 | - | indirect with 5A current transformer | - | - |
| MV15-230V-CE | 3x/s | 230 | voltmeter | LED | - | 3 digit | 102x52x54.5 | single-phase | AC voltage | - | - | 516 | - | 50...480 | - |
| MV2307-CU | 3x/s | 230 | voltmeter | LCD | yes | 3 digit | 76x76x53.5 | three-phase | AC voltage | - | - | 516 | - | 50...480 | - |
| MV507-CU | 3x/s | 230 | voltmeter | LCD | yes | 3 digit | 52x52x72 | single-phase | AC voltage | - | - | 516 | - | 50...480 | - |
| MA335-230VAC-CE | - | 230 | ammeter | LED | - | 4 digit | 96x96x38 | single-phase, three-phase, 3-wire, 4-wire | AC current | 6.2 | 50m...6.2 | - | - | - | IP20 at terminal side, IP51 (from the front) |
| MV334-230V-CE | 3x/s | 230 | voltmeter | LED | - | 4 digit | 96x96x38 | single-phase, three-phase, 3-wire, 4-wire | AC voltage | - | - | 516 | - | 11...300/19...516 | IP20 at terminal side, IP51 (from the front) |