| Manufacturer | KPS |
| Type of meter | digital multimeter |
| Measurement | AC voltage, DC voltage, AC current, DC current, resistance |
| Display | LCD |
| DC voltage measuring range | 200mV/2V/20V/200V/600V |
| AC voltage measuring range | 200mV/2V/20V/200V/600V |
| DC current measuring range | 20mA/200mA |
| AC current measuring range | 20mA/200mA |
| Resistance measuring range | 2kΩ/20kΩ/200kΩ/2MΩ/20MΩ |
| Power supply | battery AAA 1,5V x2 |
| Conform to the norm | CAT III 600V EN 61010 |
| Dimensions (W x H x D) | 238x43x29mm |
| Diode test | 1.5V |
| Features | automatic power-off; contactless voltage detector; pen-type; low battery indicator |
| Display parameters | (2000) |
| AC current measuring accuracy | ±(2% + 3 digit) |
| DC current measuring accuracy | ±(1.5% + 3 digit) |
| DC voltage measuring accuracy | ±(0.7% + 2 digit) |
| AC voltage measuring accuracy | ±(0.8% + 3 digit), ±(1% + 3 digit) @600V |
| Resistance measuring accuracy | ±(1%+1 digit); ±(1%+5 digit)@(20MΩ) |
| Symbol | Product description |
|---|---|
| KPS-MT460 | Digital multimeter;LCD;(2000);VDC:200mV,2V,20V,200V,600V |