Meter: digital multimeter; TEMPO

Manufacturer
Type of meterdigital multimeter
Storage temperature-20...60°C
Battery/ rechargeable batterynone
DisplayLCD
Symbol Measurement AC voltage measuring range DC voltage measuring range AC current measuring range DC current measuring range Resistance measuring range Resistance measuring accuracy Capacitance measuring range Display parameters Illumination Equipment Conform to the norm Power supply Bandwidth for AC voltage measurements Operating temperature True effective value measurement Test Bargraph Pollution degree Engineering PN AC current measuring accuracy DC voltage measuring accuracy DC current measuring accuracy Capacitance measuring accuracy
[V] [V] [A] [A] [Ω] [F] [Hz] [°C]
MM200 continuity, frequency, AC voltage, DC voltage, touch voltage, AC current, DC current, resistance 60m/600m/6/60/600/1k 60m/600m/6/60/600/1k 600µ/6000µ/60m/600m/6/10 600µ/6000µ/60m/600m/6/10 6/6k/60k/600k/6M/60M ±(0.5%+0.4Ω)@(600Ω); ±(0.5%+0.004kΩ)@(6kΩ); ±(0.5%+0.004kΩ)@(60kΩ); ±(0.5%+0.04kΩ)@(600kΩ); ±(0.7%+0.004MΩ)@(6MΩ); ±(1.2%+0.04MΩ)@(60MΩ) - (6000) yes soft case; test leads CAT II 1000V CAT III 600V CAT IV 300V EN 61010 battery AAA 1,5V x2 50...400 0...40 - diodes 24 segm. 2 55500084 ±(1%+0.3µA)@600µA; ±(1%+3µA)@6000µA; ±(1%+0.03mA)@60mA; ±(1%+0.3mA)@600mA; ±(1.2%+6mA)@6A; ±(1.8%+6mA)@10A ±(0.2% + 0.3mV) @600mV, ±(0.2% + 3mV) @6V, ±(0.2% + 30mV) @60V, ±(0.2% + 300mV) @600V, ±(0.2% + 3V) @1kV, ±(0.4% + 0.05mV) @60mV ±(0.5% + 0.5µA) @600µA; ±(0.5% + 3µA) @6000µA; ±(0.5% + 0.05mA) @60mA; ±(0.5% + 0.3mA) @600mA; ±(1.2% + 6mA) @6A; ±(1.8% + 6mA) @10A -
MM810 continuity, frequency, AC voltage, DC voltage, touch voltage, capacitance, AC current, DC current, resistance 60m/600m/9.999/99.99/999.9 60m/600m/9.999/99.99/999.9 600µ/6000µ/60m/600m/6/10 600µ/6000µ/60m/600m/6/8 6/6k/60k/600k/6M/60M ±(0.1%+0.3Ω)@(600Ω); ±(0.1%+3Ω)@(6000Ω); ±(0.1%+30Ω)@(60000Ω); ±(0.1%+300Ω)@(600000Ω); ±(0.4%+3000Ω)@(6000000Ω); ±(1.5%+50000Ω)@(60000000Ω) 60n/600n/6µ/60µ/600µ/6m/25m - yes soft case CAT IV 1000V EN 61010 battery 9V x1 40...500, 50...60, 500...1000, 1k...3k, 3k...20k 0...45 True RMS AC diodes 41 segm. - 55500085 - ±(0.06% + 0.2mV) @600mV, ±(0.08% + 2mV) @9999mV, ±(0.08% + 20mV) @99.99V, ±(0.08% + 200mV) @999.9V, ±(0.12% + 0.02mV) @60mV ±(0.2% + 0.4µA) @600µA; ±(0.2% + 4µA) @6000µA; ±(0.2% + 0.04mA) @60mA; ±(0.2% + 0.4mA) @600mA; ±(0.2% + 40mA) @8A ±(0.8% + 0.03nF) @ 60nF, ±(0.8% + 0.3nF) @ 600nF, ±(1% + 0.003µF) @ 6µF, ±(3.5% + 0.5µF) @ 600µF, ±(5% + 0.005mF) @ 6mF, ±(6.5% + 0.05mF) @ 25mF
PM100 continuity, frequency, AC voltage, DC voltage, touch voltage, capacitance, resistance 6/60/450 6/60/450 - - 6k/60k/600k/6M ±(1%+40Ω)@(60000Ω); ±(1%+400Ω)@(600000Ω); ±(1.2%+6Ω)@(6000Ω); ±(2%+4000Ω)@(6000000Ω) 100n/1000n/10µ/100µ (6000) - soft case CAT II 450V CAT III 300V EN 61010 battery CR2032 3V x1 - 0...40 - - - 2 55500083 - ±(0.5% + 3mV) @6V, ±(1% + 50mV) @60V, ±(1.2% + 500mV) @450V - ±(3.5% + 0.6nF) @ 100nF, ±(3.5% + 6nF) @ 1000nF, ±(3.5% + 0.06µF) @ 10µF, ±(3.5% + 0.6µF) @ 100µF