Meter: electric field strength
| Type of meter | electric field strength |
Features:
- 3-channel sensor (EX480836, EX480846, EMF450, TM-190)
- automatic power-off (EX480836, EX480846, EMF450, EMF510)
- alarm activated on limit values exceeding (EX480836, EX480846, EMF450)
- HOLD function (EMF510, TM-190)
- MIN/MAX function (EMF510)
- measurement optimized for 900MHz, 1800MHz and 2.7GHz (EX480836)
- programmable alarm thresholds (TM-190)
- measurement mode: momentary, max. momentary, mean, max. mean (EX480836, EX480846)
- low battery indicator (EX480836, EX480846, EMF450)
Measuring range:
- 0,02m...38,35mA/m (EMF450)
- 0,02µ...55,4µW/cm2 (EMF450)
- 0,02µ...554,6mW/m2 (EMF450)
- 0,02µ...554mW/m2 (TM-190)
- 0...3,093mW/cm2 (EX480836, EX480846)
- 1µ...30,93mW/m2 (EX480836, EX480846, EMF450)
- 20m...108V/m (EX480836, EX480846)
- 50m...2000V/m (EMF450, TM-190)
- 53µ...286,4mA/m (EX480836, EX480846)
Range of detectable magnetic field:
| Symbol |
EX480836 |
EX480846 |
EMF450 |
EMF510 |
TM-190 |
| Manufacturer |
|
|
|
|
TENMARS |
| Kind of display used |
|
|
|
|
|
| - colour |
|
|
|
|
x |
| - LCD |
x |
x |
|
x |
x |
| - LCD TFT 2,4" |
|
|
x |
|
|
| Resolution |
- |
- |
240x320 |
- |
- |
| Display parameters |
|
|
|
|
|
| - 4 digit |
x |
x |
|
|
|
| Bargraph |
- |
- |
yes |
- |
- |
| Frequency [MHz] |
|
|
|
|
|
| - 10...8000 |
|
x |
|
|
|
| - 50...3500 |
x |
|
|
|
x |
| Body dimensions [mm] |
|
|
|
|
|
| - 107x58x25 |
|
|
|
x |
|
| - 115x60x21 |
|
|
x |
|
x |
| - 237x60x60 |
x |
|
|
|
|
| - 247x67x60 |
|
x |
|
|
|
| Power supply |
|
|
|
|
|
| - battery 6LR61 9V x1 |
x |
x |
|
|
|
| - battery LR03 AAA 1,5V x3 |
|
|
x |
x |
x |
| Weight with battery [g] |
200 |
250 |
120 |
- |
- |
| Measurement |
|
|
|
|
|
| - radio frequecy (RF) strength |
|
|
x |
|
x |
| - electromagnetic field |
|
|
|
|
x |
| - electric field |
|
|
x |
|
x |
| - magnetic field |
|
|
x |
|
|
| Battery/ rechargeable battery |
|
|
|
|
|
| - battery 6LR61 9V x1 |
x |
x |
|
|
|
| - battery LR03 AAA 1,5V x3 |
|
|
x |
x |
|
| Illumination |
|
|
|
|
|
| - yes |
|
|
|
x |
|