Meter; EXTECH

Meter; EXTECH, MO300, MO290, MO290-BP, MO290-HP, MO290-P, MO290-PINS-HP |EN|
Type of meter:
  • thermo-hygrometer (MO290)
Temperature measurement resolution:
Non-contact temp. range:
Temp. range:
Humidity measuring range:
Dew-point measurement:
Power supply:
  • battery 6LR61 9V x1 (MO290)
Body dimensions:
Measurement:
  • pressure (MO290)
  • temperature (MO290)
  • non-contact temeprature (IR) (MO290)
  • humidity (MO290)
  • wood humidity (non-invasive) (MO290)
  • building materials humidity (non-invasive) (MO290)
Display:
Illumination:
Features:
  • automatic power-off (MO290)
  • laser sight (MO290)
  • HOLD function (MO290)
  • MIN/MAX function (MO290)
  • simultaneous reading of 3 parameters (MO290)
  • low battery indicator (MO290)
Equipment:
Test accessories:
  • test probe (MO290-xP)
Related items:
Connection:
Cable length:
Probe length:
Battery/ rechargeable battery:
  • battery 6LR61 9V x1 (MO290)
Symbol Product description
MO290 Thermo-hygrometer;LCD;-29÷77°C;0÷100%RH;0.1°C;Illumin:yes
MO290-BP Test acces:test probe;Probe l:105mm;Len:0.76m
MO290-HP Test acces:test probe;Probe l:33mm;Len:0.8m
MO290-P Test acces:test probe