Meter; EXTECH

Meter; EXTECH, AN300-C, AN300, AN310, AN320, AN340, AN300-NIST, AN310-NIST, AN340-NIST |EN|
Measurement:
Humidity measuring range:
Humidity measuring accuracy:
Type of meter:
  • thermoanemometer (AN3x0)
Temperature measurement resolution:
  • 0.1°C (AN3x0)
Display:
  • LCD (AN3x0)
Illumination:
  • yes (AN3x0)
Display parameters:
  • (4000) (AN3x0)
Temperature measuring range:
Power supply:
  • battery R03 AAA 1,5V x4 (AN3x0)
Dimensions:
Equipment:
  • USB cable (AN340)
  • hard case (AN3x0)
Features:
  • automatic power-off (AN3x0)
  • HOLD function (AN3x0)
  • MIN/MAX function (AN3x0)
Test accessories:
Related items:
Battery/ rechargeable battery:
  • battery R03 AAA 1,5V x4 (AN3x0)
Velocity measuring range:
Velocity measuring resolution:
  • 0.01m/s (AN3x0)
Velocity measuring accuracy:
Temperature measurement accuracy:
  • ±0.6°C (AN3x0)
Symbol Product description
AN300-C Test acces:airflow adapters set
AN300 Thermoanemometer;LCD;(4000);Vel.measur.resol:0.01m/s
AN310 Thermoanemometer;LCD;(4000);Vel.measur.resol:0.01m/s
AN340 Thermoanemometer;LCD;(4000);Vel.measur.resol:0.01m/s