Meter: infrared thermometer; FLIR SYSTEMS AB

Manufacturer
Type of meterinfrared thermometer
Symbol Display Emissivity value Non-contact temperature measuring range Body dimensions Power supply Battery/ rechargeable battery Equipment Optical resolution Temperature measuring range (with K-type thermocouple) IP rating Measuring resolution Features Non-contact temperature measuring accuracy
[°C] [mm] [°C]
TG54-2 LCD 1.57" 0,01...1 -30...850 192x94x64 battery 9V x1 battery 9V x1 user's manual; case 20:1 - IP65 0,1°C automatic power-off; MIN/MAX/DIF/AVG function; programmable alarm thresholds ±1% @ 0°C...100°C
TG56-2 LCD 1.57" 0,01...1 -30...650 192x125x64 battery 9V x1 battery 9V x1 user's manual; hand strap; K-type temperature probe 30:1 -30...260 IP20 - automatic power-off; MIN/MAX/DIF/AVG function; programmable alarm thresholds ±1%, ±1°C