Meter: insulation resistance; BRYMEN
Manufacturer
BRYMEN
Type of meter
insulation resistance
Display
LCD
Bargraph
yes
Power supply
battery LR6 AA 1,5V x4
Dimensions
103x64.5x208mm
Continuity test
acoustic indication
Test voltage
50V/100V/250V/500V/1kV
Sampling
5x/s
Insulation resistance measuring ranges:
3MΩ
30MΩ
55MΩ
110MΩ
275MΩ
300MΩ
550MΩ
(
BM887
)
3GΩ
25GΩ
Temp. range:
-50...537°C
(
BM878
,
BM877
)
-40...537°C
(
BM887
)
Equipment:
user's manual
crocodile clips
(
BM887
)
2 crocodile clips
(
BM878
,
BM877
)
test leads
temperature probe
(
BM887
,
BM878
)
test probe x1
(
BM878
,
BM877
)
test probe BRP21S2-C
(
BM887
)
holster
Features:
auto and manual ranging
(
BM887
)
automatic power-off
automatic or manual selection of measuring ranges
(
BM878
,
BM877
)
CREST: logging of extreme values MAX
(
BM887
)
HOLD function
BIN comparator function
(
BM878
,
BM877
)
MIN/MAX function
(
BM878
,
BM877
)
MIN/MAX/AVG function
low battery indicator
(
BM878
,
BM877
)
polarization index (PI) and dielelectric absorption ratio (DAR)
(
BM877
)
Symbol
Product description
BM887
Meter:insulation resistance;LCD;Sampling:5x/s;2uF÷20mF
BM878
Meter:insulation resistance;LCD;Sampling:5x/s;True RMS AC
BM877
Meter:insulation resistance;LCD;Sampling:5x/s;True RMS AC