Meter: insulation resistance; FLUKE

Meter: insulation resistance; FLUKE, FLK-1503, FLK-1507 |EN|
Manufacturer
Type of meterinsulation resistance
Kind of display usedLCD
Illuminationyes
DC voltage measuring range100mV...600V
AC voltage measuring range100mV...600V
Bandwidth for AC voltage measurements50...400Hz
Resistance measuring range10mΩ...20Ω/200Ω/2kΩ/20kΩ
Symbol FLK-1503 FLK-1507
Test voltage [V DC]
- 50   x
- 100   x
- 250   x
- 500 x x
- 1k x x
Insulation resistance measuring ranges [Ω]
- 0.01M...20M x x
- 50M   x
- 100M   x
- 200M x x
- 500M x x
- 2000M x x
- 10G   x
Capacitance discharge time<0.5s
Automatic discharging capacitancemax. 1µF
Open circuit test voltage4...8V
Continuity testacoustic indication
IP ratingIP40
Conform to the normCAT IV 600V
EN 61010
Body dimensions203x100x50mm
Power supplybattery LR6 AA 1,5V x4
Battery/ rechargeable batterybattery LR6 AA 1,5V x4
AC voltage measuring accuracy±(2% + 3 digit)
DC voltage measuring accuracy±(2% + 3 digit)
Resistance measuring accuracy±(1.5%+3 digit)
Features:
  • automatic power-off
  • wide test voltages selection (FLK-1507)
  • automatic calculation of polarization index (FLK-1507)
  • automatic discharge of capacitance charge function
  • automatic quotient of dielectric absorption function (FLK-1507)
  • comparison function for fast realisation of repeated tests (FLK-1507)
  • insulation test stop function in case of detection of voltage over 30V
  • pushbutton-controlled test probe
Equipment:
  • crocodile clips
  • test probe FLK-TP165X
  • FLK-TP74 lamel tip test probes
  • FLK-TL224 silicone test leads set
Optional equipment:
  • crocodile clip FLK-AC285
  • FLK-C25 soft cover
  • FLK-TOOLPAK strap with magnet for suspending the meter
  • FLK-C101 hard case
  • FLK-TL81A accessory set
  • FLK-TL225 set
Symbol Product description Insulation resistance measuring accuracy
FLK-1503 Meter:insulation resistance;LCD;VAC:100mV÷600V;50÷400Hz;IP40 ±(2% + 5digit)
FLK-1507 Meter:insulation resistance;LCD;VAC:100mV÷600V;50÷400Hz;IP40 ±(1.5% + 5digit)