| Manufacturer | FLUKE |
| Type of meter | insulation resistance |
| Kind of display used | LCD |
| Symbol: (FLK-1550C, FLK-1550C-KIT) | |
|---|---|
| Display resolution | 75x105 |
| Test voltage | 250V/500V/1kV/2.5kV/5kV |
| Insulation resistance measuring ranges | 200kΩ...1TΩ |
| Battery/ rechargeable battery | rechargeable battery Pb-Acid 12V x1 |
| Body dimensions | 170x242x330mm |
| Symbol: (FLK-1555, FLK-1555-KIT) | |
| Display resolution | 75x105 |
| Test voltage | 250V/500V/1kV/2.5kV/5kV/10kV |
| Insulation resistance measuring ranges | 200kΩ...2TΩ |
| Battery/ rechargeable battery | rechargeable battery Pb-Acid 12V x1 |
| Body dimensions | 170x242x330mm |
| Symbol: (FLK-1550CFC-KIT/IR, FLK-1550CFC/IR) | |
| Display resolution | 75x105 |
| Test voltage | 250V/500V/1kV/2.5kV/5kV |
| Insulation resistance measuring ranges | 200kΩ...1TΩ |
| Body dimensions | 170x242x330mm |
| Symbol: (FLK-1555FC-KIT/IR, FLK-1555FC/IR) | |
| Display resolution | 75x105 |
| Test voltage | 250V/500V/1kV/2.5kV/5kV/10kV |
| Insulation resistance measuring ranges | 200kΩ...2TΩ |
| Body dimensions | 170x242x330mm |
| Symbol: (FLK-1535, FLK-1537) | |
| Display resolution | 73.5x104 |
| Test voltage | 250V/500V/1kV/2.5kV |
| Insulation resistance measuring ranges | 1kΩ...500GΩ |
| Battery/ rechargeable battery | battery 6LR61 9V x8 |
| Body dimensions | 184x211x93mm |
| Symbol | FLK-1550C | FLK-1550C-KIT | FLK-1555 | FLK-1555-KIT | FLK-1550CFC-KIT/IR | FLK-1550CFC/IR | FLK-1555FC-KIT/IR | FLK-1555FC/IR | FLK-1535 | FLK-1537 |
|---|---|---|---|---|---|---|---|---|---|---|
| Measurement | ||||||||||
| - AC voltage, DC voltage | x | |||||||||
| - capacitance, leakage current, insulation resistance | x | x | x | x | x | x | x | x | x | x |
| Connectors for the country | ||||||||||
| - Europe | x | x | x | x | ||||||
| Software | ||||||||||
| - download from manufacturers website | x | |||||||||
| - included | x | x | x | |||||||
| - Fluke View Forms | x |
| Symbol | Product description |
|---|---|
| FLK-1550C | Meter:insulation resistance;LCD;75x105;200kΩ÷1TΩ |
| FLK-1550C-KIT | Meter:insulation resistance;LCD;75x105;200kΩ÷1TΩ |
| FLK-1555 | Meter:insulation resistance;LCD;75x105;200kΩ÷2TΩ |
| FLK-1555-KIT | Meter:insulation resistance;LCD;75x105;200kΩ÷2TΩ |
| FLK-1550CFC-KIT/IR | Meter:insulation resistance;LCD;75x105;200kΩ÷1TΩ |
| FLK-1550CFC/IR | Meter:insulation resistance;LCD;75x105;200kΩ÷1TΩ |
| FLK-1555FC-KIT/IR | Meter:insulation resistance;LCD;75x105;200kΩ÷2TΩ |
| FLK-1555FC/IR | Meter:insulation resistance;LCD;75x105;200kΩ÷2TΩ |
| FLK-1535 | Meter:insulation resistance;LCD;73.5x104;250V,500V,1kV,2.5kV |
| FLK-1537 | Meter:insulation resistance;LCD;73.5x104;250V,500V,1kV,2.5kV |