| Manufacturer | KPS |
| Type of meter | insulation resistance |
| Battery/ rechargeable battery | battery AA 1,5V x6 |
| Test voltage | 50V/100V/250V/500V/1kV |
| DC voltage measuring range | 200...1000V |
| AC voltage measuring range | 200...750V |
| Resistance measuring range | 20...200Ω |
| Insulation resistance measuring ranges | 10kΩ...10GΩ |
| Test | circuit continuity |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| Body dimensions | 200x155x76mm |
| AC voltage measuring accuracy | ±(1.5% + 6 digit) |
| DC voltage measuring accuracy | ±(0.05% + 5 digit) |
| Insulation resistance measuring accuracy | ±(1% + 5digit) |
| Symbol | Product description |
|---|---|
| KPS-MA100 | Meter:insulation resistance;R range:20÷200Ω;VAC:200÷750V |