| Manufacturer | PEAKTECH |
| Type of meter | insulation resistance |
| Symbol | Battery/ rechargeable battery | Measurement | Continuity test | Display | Bargraph | Illumination | Display parameters | Insulation resistance measuring ranges | Test voltage | Features | Equipment | Conform to the norm | Power supply | Dimensions (W x H x D) | Short circuit current | Frequency measuring accuracy | IP rating | Measurement memory | AC current measuring accuracy | DC current measuring accuracy | AC voltage measuring accuracy | Resistance measuring accuracy | DC voltage measuring accuracy | Insulation resistance measuring accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Ω] | [V] | [mm] | [mA] | |||||||||||||||||||||
| PKT-P2695 | battery LR6 AA 1,5V x6 | continuity, AC voltage, DC voltage, resistance, insulation resistance | acoustic indication | LCD | yes | yes | 3,5 digit (4000) | 4M/40M/400M/4000M | - | automatic power-off; automatic discharge of capacitance charge function; HOLD function; MIN/MAX function; insulation test stop function in case of detection of voltage over 30V; low battery indicator | user's manual; case; test leads | CAT III 1000V EN 61010 | battery LR6 AA 1,5V x6 | 200x90x50 | 1 | - | - | - | - | - | ±(1.2% + 10 digit) | ±(1.2%+3 digit) | ±(0.8% + 3 digit) | ±(2% + 10digit) |
| PKT-P4395 | battery LR6 AA 1,5V x6 | continuity, frequency, AC voltage, DC voltage, AC current, DC current, resistance, insulation resistance | acoustic indication | LCD | - | - | 3,75 digit (4000) | 0.1M...4000M | - | auto and manual ranging; automatic power-off; HOLD function; MIN/MAX/REL function | user's manual; case; test leads | CAT III 600V EN 61010 | battery LR6 AA 1,5V x6 | 100x200x56 | - | ±(0.8%+3 digit) | - | - | ±(1.5% + 3 digit) | ±(1.2% + 3 digit) | ±(1% + 5 digit) | ±(1%+3 digit) | ±(0.8% + 3 digit) | ±(5% + 5digit) |
| PKT-P2675 | battery LR6 AA 1,5V x8 | continuity, AC voltage, resistance, insulation resistance | - | analogue | - | - | - | 100M/200M/400M | 250/500/1k | - | user's manual; crocodile clips; carrying strap; test leads | CAT III 600V EN 61010 | battery LR6 AA 1,5V x8 | 175x85x75 | 1.3 | - | - | - | - | - | ±3% | - | - | ±5% |
| PKT-P2680A | battery CR2032 3V x1, battery R14 1,5V x8 | AC voltage, DC voltage, insulation resistance | - | LCD | - | yes | - | 100G/200G/500G/1T | 500/1k/2.5k/5k | AUTO HOLD; autoranging; automatic power-off; polarization index (PI) and dielelectric absorption ratio (DAR) | user's manual; crocodile clips; carrying strap; test leads; hard case | CAT IV 600V | battery CR2032 3V x1, battery R14 1,5V x8 | 250x127x190 | 5 | - | IP65 | 200 | - | - | ±(2% + 3 digit) | - | ±(2% + 3 digit) | ±(5% + 5digit) |
| PKT-P2685A | battery CR2032 3V x1, battery R14 1,5V x8 | AC voltage, DC voltage, insulation resistance | - | LCD | - | yes | - | 200G/500G/1T/2T | 1k/2.5k/5k/10k | AUTO HOLD; autoranging; automatic power-off; polarization index (PI) and dielelectric absorption ratio (DAR) | user's manual; crocodile clips; carrying strap; test leads; hard case | CAT IV 600V | battery CR2032 3V x1, battery R14 1,5V x8 | 250x127x190 | 5 | - | IP65 | 200 | - | - | ±(2% + 3 digit) | - | ±(2% + 3 digit) | ±(5% + 5digit) |