Meter: insulation resistance; SONEL

Type of meterinsulation resistance
Manufacturer
Symbol Display Illumination Touchpad IP rating Resistance measuring range DC voltage measuring range AC voltage measuring range Battery/ rechargeable battery Features Equipment Measurement Conform to the norm Power supply Body dimensions Weight with battery Test voltage Interface Capacitance measuring range Measurement memory Insulation resistance measuring ranges Temperature measuring range Capacitance measuring accuracy AC voltage measuring accuracy DC voltage measuring accuracy Resistance measuring accuracy Insulation resistance measuring accuracy
[Ω] [V] [V] [mm] [g] [F] [Ω] [°C]
MIC-10-PL LCD yes - IP67 199.9/1999M 299.9/600 299.9/600 battery LR6 AA 1,5V x4 autoranging; automatic power-off; low battery indicator calibration certificate; soft case; 2 crocodile clips; test leads; 2 pointed electrodes AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 battery LR6 AA 1,5V x4 200x100x60 600 50V/100V/250V/500V/1kV - 1n...999n/1µ...9.99µ - 0.1M...999.9k/9.999M/99.99M/999.9M/2G/5G/9.999G - ±(5%+ 10 digit) ±(2% + 2 digit) ±(2% + 2 digit) ±(0.3%+3 digit) ±(3% + 8digit)
MIC-10-DE LCD yes - IP67 199.9/1999M 299.9/600 299.9/600 battery LR6 AA 1,5V x4 autoranging; automatic power-off; low battery indicator calibration certificate; soft case; 2 crocodile clips; test leads; 2 pointed electrodes AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 battery LR6 AA 1,5V x4 200x100x60 600 50V/100V/250V/500V/1kV - 1n...999n/1µ...9.99µ - 0.1M...999.9k/9.999M/99.99M/999.9M/2G/5G/9.999G - ±(5%+ 10 digit) ±(2% + 2 digit) ±(2% + 2 digit) ±(0.3%+3 digit) ±(3% + 8digit)
MIC-30-PL LCD yes - IP67 199.9/1999M 299.9/600 299.9/600 battery LR6 AA 1,5V x4 autoranging; automatic power-off; low battery indicator calibration certificate; soft case; 2 crocodile clips; test leads; 2 pointed electrodes AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 battery LR6 AA 1,5V x4 200x100x60 600 50V/100V/250V/500V/1kV Bluetooth 1n...999n/1µ...9.99µ 12000 0.1M...999.9k/9.999M/99.99M/999.9M/2G/5G/9.999G - ±(5%+ 10 digit) ±(2% + 2 digit) ±(2% + 2 digit) ±(0.3%+3 digit) ±(3% + 8digit)
MIC-30-ENG LCD yes - IP67 199.9/1999M 299.9/600 299.9/600 battery LR6 AA 1,5V x4 autoranging; automatic power-off; low battery indicator calibration certificate; soft case; 2 crocodile clips; test leads; 2 pointed electrodes AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 battery LR6 AA 1,5V x4 200x100x60 600 50V/100V/250V/500V/1kV Bluetooth 1n...999n/1µ...9.99µ - 0.1M...999.9k/9.999M/99.99M/999.9M/2G/5G/9.999G - ±(5%+ 10 digit) ±(2% + 2 digit) ±(2% + 2 digit) ±(0.3%+3 digit) ±(3% + 8digit)
MIC-10K1-ENG LCD 5,6" yes - IP67 - 0...750 0...750 rechargeable battery Li-Ion 14,8V x1 automatic compensation of purious voltages; autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; test leads ( 3pcs.) AC voltage, DC voltage, stepped increasing voltage (SV), capacitance, insulation resistance, temperature CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 5.6k 50V DC/100V DC/250V DC/500V DC/1kV DC/2.5kV DC/5kV DC/10kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/40T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-10K1-PL LCD 5,6" yes - IP67 - 0...750 0...750 rechargeable battery Li-Ion 14,8V x1 automatic compensation of purious voltages; autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; test leads ( 3pcs.) AC voltage, DC voltage, stepped increasing voltage (SV), capacitance, insulation resistance, temperature CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 5.6k 50V DC/100V DC/250V DC/500V DC/1kV DC/2.5kV DC/5kV DC/10kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/40T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-10K1-DE LCD 5,6" yes - IP67 - 0...750 0...750 rechargeable battery Li-Ion 14,8V x1 automatic compensation of purious voltages; autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; test leads ( 3pcs.) AC voltage, DC voltage, stepped increasing voltage (SV), capacitance, insulation resistance, temperature CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 5.6k 50V DC/100V DC/250V DC/500V DC/1kV DC/2.5kV DC/5kV DC/10kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/40T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-5050-PL LCD 5,6" yes - IP67 - 0...750 0...750 rechargeable battery Li-Ion 14,8V x1 automatic compensation of purious voltages; autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; test leads ( 3pcs.) AC voltage, DC voltage, stepped increasing voltage (SV), capacitance, insulation resistance, temperature CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 5.6k 50V DC/100V DC/250V DC/500V DC/1kV DC/2.5kV DC/5kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/20T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-5050-DE LCD 5,6" yes - IP67 - 0...750 0...750 rechargeable battery Li-Ion 14,8V x1 automatic compensation of purious voltages; autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; test leads ( 3pcs.) AC voltage, DC voltage, stepped increasing voltage (SV), capacitance, insulation resistance, temperature CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 5.6k 50V DC/100V DC/250V DC/500V DC/1kV DC/2.5kV DC/5kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/20T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-15K1-ENG LCD yes - IP67 - - - rechargeable battery Li-Ion 14,8V x1 automatic compensation of purious voltages; autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; test leads ( 3pcs.) AC voltage, DC voltage, stepped increasing voltage (SV), capacitance, resistance, insulation resistance CAT IV 1000V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 6.3k 50V DC/100V DC/250V DC/500V DC/1kV DC/2.5kV DC/5kV DC/10kV DC/15kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/40T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-15K1-PL LCD yes - IP67 - - - rechargeable battery Li-Ion 14,8V x1 automatic compensation of purious voltages; autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; test leads ( 3pcs.) AC voltage, DC voltage, stepped increasing voltage (SV), capacitance, resistance, insulation resistance CAT IV 1000V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 6.3k 50V DC/100V DC/250V DC/500V DC/1kV DC/2.5kV DC/5kV DC/10kV DC/15kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/40T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-2501-ENG LCD yes - IP65 0...19.99/20...199.9/200M...999M 0...299.9/300...750 0...299.9/300...750 rechargeable battery Ni-MH 9,6V 2000mAh x1 autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; 3 crocodile clips; test leads ( 3pcs.); 3 pointed electrodes AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Ni-MH 9,6V 2000mAh x1 200x150x75 1k 100V DC/400V DC/900V DC/2.4kV DC/2.5kV DC USB - 900 0...999.9k/9.999M/99.99M/999.9M/9.999G/99.99G/999.9G - - ±(3% + 2 digit) ±(3% + 2 digit) ±(2%+3 digit) ±(3% + 20digit)
MIC-2501-PL LCD yes - IP65 0...19.99/20...199.9/200M...999M 0...299.9/300...750 0...299.9/300...750 rechargeable battery Ni-MH 9,6V 2000mAh x1 autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; 3 crocodile clips; test leads ( 3pcs.); 3 pointed electrodes AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Ni-MH 9,6V 2000mAh x1 200x150x75 1k 100V DC/400V DC/900V DC/2.4kV DC/2.5kV DC USB - 900 0...999.9k/9.999M/99.99M/999.9M/9.999G/99.99G/999.9G - - ±(3% + 2 digit) ±(3% + 2 digit) ±(2%+3 digit) ±(3% + 20digit)
MIC-5001-ENG LCD yes - IP65 - 0...299.9/300...750 0...299.9/300...750 rechargeable battery Ni-MH 9,6V 2000mAh x1 autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; 3 crocodile clips; test leads ( 3pcs.); 3 pointed electrodes AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Ni-MH 9,6V 2000mAh x1 200x150x75 1k 100V DC/400V DC/900V DC/2.4kV DC/2.5kV DC/5kV DC USB - 900 0...999.9k/9.999M/99.99M/999.9M/9.999G/99.99G/999.9G/5T - - ±(3% + 2 digit) ±(3% + 2 digit) - ±(3% + 20digit)
MIC-5001-PL LCD yes - IP65 - 0...299.9/300...750 0...299.9/300...750 rechargeable battery Ni-MH 9,6V 2000mAh x1 autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; 3 crocodile clips; test leads ( 3pcs.); 3 pointed electrodes AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Ni-MH 9,6V 2000mAh x1 200x150x75 1k 100V DC/400V DC/900V DC/2.4kV DC/2.5kV DC/5kV DC USB - 900 0...999.9k/9.999M/99.99M/999.9M/9.999G/99.99G/999.9G/5T - - ±(3% + 2 digit) ±(3% + 2 digit) - ±(3% + 20digit)
MIC-5005-ENG LCD yes - IP67 - - - rechargeable battery Li-Ion 14,8V x1 autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; 2 crocodile clips; test leads ( 3pcs.); 3 pointed electrodes AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 5.6k 250V DC/500V DC/1kV DC/2.5kV DC/5kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/15T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-5005-DE LCD yes - IP67 - - - rechargeable battery Li-Ion 14,8V x1 autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; 2 crocodile clips; test leads ( 3pcs.); 3 pointed electrodes AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 5.6k 250V DC/500V DC/1kV DC/2.5kV DC/5kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/15T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-5010-ENG LCD yes - IP67 - - - rechargeable battery Li-Ion 14,8V x1 autoranging; automatic power-off; backlit keypad; low battery indicator calibration certificate; soft case; USB cable; 2 crocodile clips; test leads ( 3pcs.); 3 pointed electrodes continuity, AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 5.6k 250V DC/500V DC/1kV DC/2.5kV DC/5kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/15T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-5010-PL LCD yes - IP67 - - - rechargeable battery Li-Ion 14,8V x1 autoranging; automatic power-off; backlit keypad; low battery indicator calibration certificate; soft case; USB cable; 2 crocodile clips; test leads ( 3pcs.); 3 pointed electrodes continuity, AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 5.6k 250V DC/500V DC/1kV DC/2.5kV DC/5kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/15T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-5010-DE LCD yes - IP67 - - - rechargeable battery Li-Ion 14,8V x1 autoranging; automatic power-off; backlit keypad; low battery indicator calibration certificate; soft case; USB cable; 2 crocodile clips; test leads ( 3pcs.); 3 pointed electrodes continuity, AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 5.6k 250V DC/500V DC/1kV DC/2.5kV DC/5kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/15T - ±(5%+ 5 digit) - - - ±(3% + 10digit)
MIC-2511 colour, LCD 5,6" - yes IP65 - 0...1.5k 0...1.5k rechargeable batteryLi-Ion 10,8V 3,5Ah x1 - USB adapter; calibration certificate; crocodile clips; test leads; pointed electrode; power supply; USB / USB C cable AC voltage, DC voltage, capacitance, resistance, insulation resistance, temperature CAT III 600V CAT IV 600V EN 61010 rechargeable batteryLi-Ion 10,8V 3,5Ah x1 234x169x70 1.3k 10V/25V/50V/100V/250V/500V/1kV/2.5kV USB 0...999n/1µ...9.99µ 9999 0...999.9k/1...2T/10...99.99M/10...99.99G/100...999.9M/100...999.9G/1M...9.999M/1G...9.999G -40...99.9 ±(5%+ 5 digit) ±(3% + 2 digit) ±(3% + 2 digit) - ±(3% + 20digit)
MIC-5 LCD yes - IP65 - 0...600 0...600 battery LR03 AAA x2 - test probes AC voltage, DC voltage, insulation resistance CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Ni-MH AAA 1,2V x2, battery AAA 1,5V x2 275x82x36 338 250V/500V - - - 250k...1G/500k...1999M - - ±(3% + 2 digit) ±(3% + 2 digit) - ±(3% + 20digit)
MIC-5005-PL LCD yes - IP67 - - - rechargeable battery Li-Ion 14,8V x1 autoranging; automatic power-off; low battery indicator calibration certificate; soft case; USB cable; 2 crocodile clips; test leads ( 3pcs.); 3 pointed electrodes AC voltage, DC voltage, capacitance, resistance, insulation resistance CAT III 1000V CAT IV 600V EN 61010 rechargeable battery Li-Ion 14,8V x1 390x308x172 5.6k 250V DC/500V DC/1kV DC/2.5kV DC/5kV DC Bluetooth; USB 0...999n/1µ...49.99µ - 0...999k/9.99M/99.9M/999M/9.99G/99.9G/999G/9.99T/15T - ±(5%+ 5 digit) - - - ±(3% + 10digit)