Meter: insulation resistance

Meter: insulation resistance, EX380260, EX380260-NIST, 93530-D, MG310, MG310-NIST, MG320, MG325 |EN|
Type of meterinsulation resistance
Symbol EX380260 MG310 MG320 MG500
Kind of display used
- LCD x x x  
- OLED       x
Display parameters
- (2000)   x    
- (5999)     x  
Bargraph - - yes -
Illumination
- yes x x x  
Sampling
- 2,5x/s x      
- 2x/s     x  
Continuity test
- acoustic indication x      
Body dimensions [mm]
- 150x100x71   x    
- 200x92x50 x      
- 225x103x59     x  
- 330x260x160       x
Conform to the norm
- CAT III 1000V x      
- CAT III 300V       x
- CAT IV 600V     x  
- EN 61010 x   x x
Pollution degree 2 - - -
Power supply:
Weight without batteries:
Features:
  • automatic power-off (EX380260, MG320)
  • direct measurement of one or two coefficients: absorption, polarization (MG320)
  • Lock power on function for hands-free operation (EX380260)
  • HOLD function (EX380260, MG320)
  • LoΩ function for testing connections (EX380260)
  • designed for operation in hard environmental conditions (EX380260)
  • test by means of AC voltage (EX380260)
  • low resistance test (EX380260)
  • low battery indicator (MG320)
  • polarization indicator (MG500)
Equipment:
Measurement:
Resolution:
Battery/ rechargeable battery:
Insulation resistance measuring ranges:
AC voltage measuring accuracy:
DC voltage measuring accuracy:
Resistance measuring accuracy:
Insulation resistance measuring accuracy: