Meter; KYORITSU

Manufacturer
Symbol Type of meter Weight without batteries Body dimensions Power supply Measurement Conform to the norm Pollution degree IP rating Display Bargraph Illumination Equipment Bandwidth for AC voltage measurements Test voltage DC voltage measuring range AC voltage measuring range Battery/ rechargeable battery Software Insulation resistance measuring ranges AC voltage measuring accuracy DC voltage measuring accuracy Insulation resistance measuring accuracy
[g] [mm] [Hz] [V] [V] [V] [MΩ]
KEW6024PV insulation resistance - 184x133x84 battery LR6 AA 1,5V x6 AC voltage, DC voltage, insulation resistance, insulation resistance PV, earthing resistance CAT III 600V CAT IV 300V EN 61010 2 IP54 LCD - yes USB adapter; user's manual; shoulder strap; case; test leads; test probes 45...65 250/500/1k 5...1000 5...600 battery LR6 AA 1,5V x6 included 20/200/2000 ±(1% + 4 digit) ±(1% + 4 digit) ±(1.5% + 5digit)
KEW3005A insulation resistance 970 185x89x167 battery LR6 AA 1,5V x8 - - - - LCD yes - fuses x2; user's manual; shoulder strap; test leads - 250/500/1k - 0...600 battery LR6 AA 1,5V x8 - 20/200/2000 ±(5% + 3 digit) - ±(1.5% + 5digit)
KEW3007A insulation resistance 990 185x89x167 battery LR6 AA 1,5V x8 continuity, AC voltage, insulation resistance - - - LCD yes yes fuses x2; user's manual; shoulder strap; test leads - 250/500/1k - 0...600 battery LR6 AA 1,5V x8 - 20/200/2000 ±(5% + 3 digit) - ±(1.5% + 5digit)