Meter; KYORITSU

Meter; KYORITSU, KT2000, KT2001, KT2001A, KT2000A, KEW105816, KEW105811, KEW2012RA |EN|
Features:
Battery/ rechargeable battery:
Frequency measuring accuracy:
AC current measuring accuracy:
DC current measuring accuracy:
AC voltage measuring accuracy:
DC voltage measuring accuracy:
Resistance measuring accuracy:
Symbol KT2001A KT2000A KEW105811 KEW2012RA
Type of meter digital multimeter digital multimeter - digital multimeter
Weight with battery [g] 220 220 - 220
Power supply
- battery LR03 AAA 1,5V x2 x x   x
Equipment
- current clamp x x   x
- fixed test leads x x   x
Kind of display used
- LCD x x   x
Bargraph yes - - yes
Display parameters
- 3,5 digit (3999)   x    
Sampling
- 2,5x/s   x    
Bargraph - 33 segm. 50x/s - -
Input impedance for AC voltage [MΩ/V] - 10 - 10
Continuity test
- acoustic indication x x   x
Dimensions (W x H x D) [mm] 91x27x128 92x27x128 - 128x92x27
Conform to the norm
- CAT III 300V x x   x
- EN 61010 x x   x
Measurement
- continuity x      
- frequency x x   x
- AC voltage x x   x
- DC voltage x x   x
- AC current x x   x
- DC current x x   x
- resistance x x   x
Test accessories - - test lead -
Related items
- KEW105811 x x    
- KEW105816 x      
- KT2000A     x  
- KT2001A     x  
AC current measuring range [A]
- 100m...60   x    
- 100m...100 x      
- 100m...120       x
Resistance measuring range [Ω]
- 100m...340 x x    
- 3.4 x x    
- 600       x
- 6k       x
- 34k x x    
- 60k       x
- 340k x x    
- 600k       x
- 3.4M x x    
- 6M       x
- 34M x x    
- 60M       x
DC current measuring range [A]
- 100m...60   x    
- 100m...100 x      
- 100m...120       x
DC voltage measuring range [V]
- 0...340m x x    
- 600m       x
- 3.4 x x    
- 6       x
- 34 x x    
- 60       x
- 340 x x    
- 600 x x   x
AC voltage measuring range [V]
- 0...3.4 x x    
- 6       x
- 34 x x    
- 60       x
- 340 x x    
- 600 x x   x
Frequency measuring range [Hz]
- 99.99       x
- 999.9       x
- 1k...3.4k x x    
- 9.999k       x
- 10k x x    
- 34k x x    
- 99.999k       x
- 300k       x
- 340k x x