Meter: leakage current; KYORITSU

Manufacturer
Type of meterleakage current
Conform to the normCAT III 300V
EN 61010
DisplayLCD
Kind of meterpincers type
Symbol Max. diameter of measured cable Measuring instrument features Standard equipment AC current measuring accuracy Power supply Measurement AC current measuring range Dimensions True effective value measurement Frequency Battery/ rechargeable battery
[mm] [A] [mm] [Hz]
KEW2432 40 automatic power-off; HOLD function; PEAK HOLD function; manual ranging; low battery indicator case ±(1% + 5 digit) battery LR03 AAA 1,5V x2 AC voltage, DC voltage, AC current, leakage current 4m/40m/100 - - 20...1000 -
KEW2433 40 automatic power-off; HOLD function; PEAK HOLD function; manual ranging; low battery indicator case ±(1% + 5 digit) battery LR03 AAA 1,5V x2 AC current, leakage current 40m/400m/400 - - 20...1000 -
KEW2434 28 automatic power-off; HOLD function case ±(2% + 4 digit) battery LR03 AAA 1,5V x2 AC current, leakage current 400m/4/100 - - 40...400 -
KEW2433R 40 automatic power-off; HOLD function; low battery indicator user's manual; case ±(1% + 5 digit) battery LR03 AAA 1,5V x2 AC current, leakage current 40m/400m/400 - - 20...1000 battery LR03 AAA 1,5V x2
KEW2413F 68 HOLD function; PEAK HOLD function user's manual; case ±(1% + 2 digit) battery 6LR61 9V x1 AC current, leakage current 200m/2/20/200/1k 130x50x250 - 40...1000 battery 6LR61 9V x1
KEW2413R 68 HOLD function; PEAK HOLD function user's manual; case ±(1.8% + 5 digit) battery 6LR61 9V x1 AC current, leakage current 200m/2/20/200/1k 130x50x250 True RMS 40...1000 battery 6LR61 9V x1
KEW2431 24 automatic power-off; HOLD function user's manual; case ±(2% + 4 digit) battery LR03 AAA 1,5V x2 AC current, leakage current 20m/200m/200 175x40x169 - 40...400 battery LR03 AAA 1,5V x2