| Type of meter | leakage current |
| Battery/ rechargeable battery | battery LR03 AAA 1,5V x2 |
| Symbol: (CA-F65) | |
|---|---|
| Kind of meter | pincers type |
| Manufacturer | CHAUVIN ARNOUX |
| Conform to the norm | CAT III 300V EN 61010 VDE 0404 |
| Measurement | continuity, frequency, AC voltage, DC voltage, AC current, leakage current, resistance |
| Max. dia. of measured cable | 28mm |
| Display | LCD |
| Illumination | yes |
| Continuity test | acoustic indication |
| Dimensions | 218x64x30mm |
| Power supply | battery LR03 AAA 1,5V x2 |
| Standard equipment | test lead x2; case; test probe x2 |
| True effective value measurement | True RMS |
| IP rating | IP30 |
| Current measuring resolution | 10µA |
| Display parameters | (10000) |
| Producer guarantee (months) | 36 |
| AC current measuring accuracy | ±(2.5% + 5 digit) |
| AC voltage measuring accuracy | ±(1% + 5 digit) |
| Resistance measuring accuracy | ±(1%+3 digit) |
| DC voltage measuring accuracy | ±(1% + 2 digit) |
| Symbol: (METR-MD9272) | |
| Kind of meter | AC/DC pincers type |
| Manufacturer | METREL |
| Conform to the norm | CAT III 600V CAT IV 300V |
| Measurement | phase angle θ, reactive power, active power, apparent power, AC voltage, DC voltage, AC current, leakage current, THD, Displacement Power Factor (DPF), crest factor, power factor |
| Max. dia. of measured cable | 28mm |
| Display | LCD |
| Illumination | yes |
| Dimensions | 190x60x43mm |
| Power supply | battery LR03 AAA 1,5V x2 |
| Standard equipment | test lead x2; case |
| True effective value measurement | True RMS |
| AC current measuring accuracy | ±(0.8% + 3 digit) |
| AC voltage measuring accuracy | ±(0.5% + 2 digit) |
| DC voltage measuring accuracy | ±(0.5% + 2 digit) |