Meter: light meter; white LED
| Measurement | illuminance |
| Type of meter | light meter |
| Kind of measured light | white LED, standard |
| Measuring unit | lux, foot-candle |
| Measurement accuracy | 3% |
| Power supply | battery 6F22 9V x1 |
| Dimensions | 130x55x38mm |
| Symbol |
Manufacturer |
Measuring range |
Display |
Features |
Equipment |
Display parameters |
| SEFRAM9855 |
SEFRAM |
40/400/4k/40klx |
LCD |
auto and manual ranging; HOLD function; MIN/MAX/AVG function |
user's manual; case |
(4000) |
| TM-201L |
TENMARS |
200/2000/20000/200000lx |
LED |
HOLD function; MAXH function; zero adjustment function; manual ranging; low battery indicator |
- |
(2000) |
| TM-201L/S |
TENMARS |
200/2000/20000/200000lx |
LED |
calibration certificate for 3-5 measuring points; HOLD function; MAXH function; zero adjustment function; manual ranging; low battery indicator |
calibration certificate without accreditation |
(2000) |