| Manufacturer | METRIX |
| Symbol | Dimensions (W x H x D) | True effective value measurement | Manufacturer series | Test | IP rating | Continuity test | Producer guarantee (months) | Temperature measuring range | Sampling | Power supply | Conform to the norm | Interface | Type of meter | Display | Display parameters | Bargraph | Illumination | Measurement | Duty cycle factor | Equipment | Kind of temperature sensor | Features | Related items | Battery/ rechargeable battery | Software | Frequency measuring accuracy | Capacitance measuring accuracy | AC current measuring accuracy | DC current measuring accuracy | DC voltage measuring accuracy | Resistance measuring accuracy | Temperature measurement accuracy | Test accessories | Dimensions | Current rating | Rated voltage |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [°C] | [%] | [mm] | [A] | [kV] | |||||||||||||||||||||||||||||||
| MTX3291 | 90x196x47.1 | True RMS | ASYC IV | diodes | IP67 | acoustic indication | 36 | -200...800 | 5x/s | battery LR6 AA 1,5V x4 | CAT III 1000V CAT IV 600V EN 61010 | USB | digital multimeter | LCD | (60000) | 61 segm. | yes | continuity, frequency, dBm, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature, duty cycle | 5...95 | USB cable; case; test leads; test probes | Pt100, Pt1000 | auto and manual ranging; automatic power-off; HOLD function; MIN/MAX/DIF/AVG function; low input impedance function (LoZ); PEAK function; selection of AC or AC+DC measurement | 5790D, 5793D, 5794D, 5795D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE000, SE001, SE002, SE003, SE004, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TP-111, TP-112, TP200, TP400, TP870, TP873, TP873-5M, TP882, TPK-59, TPK-62, UTT10K, UTT12 | battery LR6 AA 1,5V x4 | included | ±(0.1%+1 digit) | ±(1%+ 5 digit) | - | ±(0.8% + 20 digit) | - | ±(0.2%+20 digit) | ±(0.1% + 1°C) | - | - | - | - |
| MTX3290 | 90x196x47.1 | True RMS | ASYC IV | diodes | IP67 | acoustic indication | 36 | -200...800 | 5x/s | rechargeable battery Ni-MH AA 1,2V x4 | CAT III 600V CAT IV 300V EN 61010 | - | multimeter calibrator | LCD | (6000) | 61 segm. | - | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature | - | test leads; test probes | Pt100, Pt1000 | auto and manual ranging; automatic power-off; HOLD function; MIN/MAX/DIF/AVG function; low input impedance function (LoZ); PEAK function; selection of AC or AC+DC measurement | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE000, SE001, SE002, SE003, SE004, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TP-111, TP-112, TP200, TP400, TP870, TP873, TP873-5M, TP882, TPK-59, TPK-62, UTT10K, UTT12 | rechargeable battery Ni-MH AA 1,2V x4 | - | ±(0.1%+1 digit) | ±(1.5%+ 5 digit) | ±(1.5% + 3 digit) | ±(1.2% + 2 digit) | - | ±(0.5%+2 digit) | ±(0.07% + 1°C) | - | - | - | - |
| MTX3297 | 90x196x47.1 | True RMS | ASYC IV | diodes | IP67 | acoustic indication | 36 | -200...800 | - | battery Li-FeS2 x4 | ATEX Ex ia IIIC T135°C Da ATEX Ex ia IIIC T135°C Db ATEX I M1 ATEX ia I Ma ATEX ia IIC T4 Ga ATEX II 1D ATEX II 1G ATEX is IIC T4 Gb CAT IV 600V EN 61010 | - | digital multimeter | LCD | (60000) | 61 segm. | yes | continuity, frequency, conductance, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature (external probe required Pt100, Pt1000) | - | test leads; test probes | Pt100, Pt1000 | low-pass filter; MIN/MAX/AVG function; REL function | AT0097, HX0097 | battery Li-FeS2 x4 | - | ±(0.1%+1 digit) | ±(1%+ 10 digit) | ±(1% + 25 digit) | ±(0.8% + 20 digit) | ±(0.05% + 25 digit) | ±(0.1%+20 digit) | - | - | - | - | - |
| AT0097 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MTX3297 | - | - | - | - | - | - | - | - | - | fuse | 10x38 | 10 | 1 |
| HX0097 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MTX3297 | - | - | - | - | - | - | - | - | - | battery pack | - | - | - |