Meter: milli-ohm meter; EXTECH; Dimensions: 280x210x90mm

Meter: milli-ohm meter; EXTECH; Dimensions: 280x210x90mm, EX380560, EX380562, EX380562-NIST |EN|
Type of metermilli-ohm meter
Dimensions280x210x90mm
Measurementresistance
Test voltage5V
Additional functionsbuilt-in comparator with MIN/MAX/MEAN values indicator
Kind of display usedLED
Display parameters:
  • 3,5 digit (1999)
Resistance measuring range:
  • 0.01...20mΩ
  • 200mΩ
  • 20Ω
  • 200Ω
  • 2kΩ
  • 20kΩ
Usup:
  • 230V AC
Equipment:
  • four-wire Kelvin clips
Features:
  • autozeroing
  • 4-wire measurement possibility
Connectors for the country:
Resistance measuring accuracy:
  • ±(0.2%+4 digit)
Symbol Product description
EX380560 Milli-ohm meter;LED;3,5 digit (1999);Test volt:5V;230VAC
EX380562 Milli-ohm meter;LED;3,5 digit (1999);Test volt:5V;230VAC