Meter: multifunction; CMP-1015-PV; SONEL

Manufacturer
Type of metermultifunction
DisplayLCD
Illuminationyes
DC voltage measuring range1.5kV
AC voltage measuring range1kV
DC current measuring range1kA
AC current measuring range1kA
Resistance measuring range60MΩ
Frequency measuring range10MHz
Capacitance measuring range100mF
Temperature measuring range-40...1000°C
Testcircuit continuity, diodes
True effective value measurementTrue RMS
IP ratingIP40
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Body dimensions273x96x48mm
Measuring instrument featuresautomatic power-off;
wireless communication;
MIN/MAX function;
PEAK HOLD function;
built-in torch
Measurement memory128
Battery/ rechargeable batteryrechargeable battery Li-Po 7,4V 1200mAh x1
Standard equipmentadapter;
rechargeable battery;
test leads;
K-type temperature probe;
hard case;
power supply;
battery charger
Related itemsWAADAAC16, WAFUTM13, WAKROBL20K01, WAKROBU20K02, WAKROKPL10MINI, WAKRORE20K02, WAKROYE20K02, WAPRZ002BLBBF10, WAPRZ002BUBBF10, WAPRZ002GRBBF10, WAPRZ002REBBF10, WAPRZ002YEBBF10, WAPRZCMM1, WAPRZCMM2, WAPRZCMP1, WASONBLOGB3, WASONBUOGB1, WASONREOGB1, WASONTEMK2, WASONTEMP, WASONYEOGB1
Operating temperature5...40°C
Storage temp.-20...60°C
Kind of meterdigital, pincers type
Frequency measuring accuracy±(0.2%+5 digit)
Capacitance measuring accuracy±(3%+ 8 digit)
AC current measuring accuracy±(2.5% + 5 digit)
DC current measuring accuracy±(2% + 8 digit)
AC voltage measuring accuracy±(1.2% + 5 digit)
DC voltage measuring accuracy±(0.5% + 5 digit)
Resistance measuring accuracy±(0.8%+5 digit)
Temperature measurement accuracy±(1.5% + 4 digit)
Symbol Product description
CMP-1015-PV Meter:multifunction;VAC accuracy:±(1.2%+5digit);VAC:1kV;60MΩ