Meter: multifunction; digital, AC/DC pincers type; BRYMEN

Meter: multifunction; digital, AC/DC pincers type; BRYMEN, BM197, BM198PV |EN|
Manufacturer
Type of metermultifunction
Kind of meterdigital, AC/DC pincers type
Measurementfrequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature
DisplayLCD
Max. diameter of measured cable55mm
DC current measuring range200A/2kA
AC current measuring range200A/2kA
AC voltage measuring range6V/60V/600V/1kV
Frequency measuring range10...1999Hz
Capacitance measuring range60nF/600nF/6µF/60µF/600µF/2000µF
Resistance measuring range600Ω/6kΩ/60kΩ/600kΩ/6MΩ/40MΩ
Continuity testacoustic indication
Sampling5x/s
Dimensions264x43x97mm
Conform to the normCAT IV 1000V
EN 61010
InterfaceUSB
True effective value measurementTrue RMS
Temperature measuring range-50...1000°C
Frequency measuring accuracy±(0.1%+4 digit)
DC current measuring accuracy±(2% + 5 digit)
AC voltage measuring accuracy±(1.2% + 5 digit)
DC voltage measuring accuracy±(0.5% + 5 digit)
Temperature measurement accuracy±(0.3% + 4 digit)
Application:
Measuring instrument features:
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • REL function
  • simultaneously measures voltage and frequency
Standard equipment:
  • case (BM198PV)
  • test leads
  • drop-like K-type probe
Symbol Display parameters DC voltage measuring range Power supply Illumination
[V]
BM197 (6000), 3,5 digit (1999) 6/60/600/1k battery LR6 AA 1,5V x2 yes
BM198PV (6000) 6/60/600/1k/1.5k battery LR03 AAA 1,5V x2 -