| Manufacturer | BRYMEN |
| Type of meter | multifunction |
| Display | LCD |
| Sampling | 5x/s |
| Conform to the norm | EN 61326-1 |
| True effective value measurement | True RMS |
| Kind of meter | digital, AC/DC pincers type |
| Display parameters | (6000) |
| Symbol | Temperature measuring range | Measuring instrument features | Continuity test | Max. diameter of measured cable | Dimensions | Weight with battery | Power supply | Standard equipment | Measurement | Battery/ rechargeable battery | Frequency measuring accuracy | AC current measuring accuracy | DC current measuring accuracy | AC voltage measuring accuracy | Temperature measurement accuracy | DC voltage measuring accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [g] | |||||||||||||
| BM035 | - | contactless voltage detector; CREST: logging of extreme values MAX/MIN; HOLD function; logging of MAX, MIN; AmpTipTM low-current range | acoustic indication, optical indication | 26 | 186x66x32 | 202 | battery R03 AAA 1,5V x2 | user's manual; case; test leads | AC voltage, DC voltage, AC current, DC current, resistance | battery R03 AAA 1,5V x2 | - | ±(1.5% + 5 digit) | ±(2% + 5 digit) | ±(1.5% + 5 digit) | - | ±(1.5% + 5 digit) |
| BM037 | -40...400 | contactless voltage detector; CREST: logging of extreme values MAX/MIN; HOLD function; logging of MAX, MIN; AmpTipTM low-current range | acoustic indication, optical indication | 26 | 186x66x32 | 202 | battery R03 AAA 1,5V x2 | user's manual; case; test leads; K-type temperature probe | frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature | battery R03 AAA 1,5V x2 | ±(1%+5 digit) | ±(1.5% + 5 digit) | ±(2% + 5 digit) | ±(1.5% + 5 digit) | ±(1% + 1°C) | ±(1.5% + 5 digit) |
| BM078 | - | contactless voltage detector; CREST: logging of extreme values MAX/MIN; HOLD function; logging of MAX, MIN; reading of extreme values; AmpTipTM low-current range | acoustic indication | 35 | 76x37x223 | 234 | battery LR03 AAA 1,5V x2 | - | frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance | battery LR03 AAA 1,5V x2 | ±(1%+5 digit) | ±(1.8% + 5 digit) | ±(2% + 7 digit) | ±(1% + 5 digit) | - | ±(1% + 5 digit) |
| BM088 | - | contactless voltage detector; CREST: logging of extreme values MAX; HOLD function; MIN/MAX/AVG function; reading of extreme values; AmpTipTM low-current range | acoustic indication | 51 | 258x94x44 | 392 | battery LR6 AA 1,5V x2 | user's manual; case; test leads | frequency, AC voltage, DC voltage, AC current, DC current, resistance | battery LR6 AA 1,5V x2 | ±(1%+5 digit) | ±(1.8% + 5 digit) | ±(1.8% + 5 digit) | ±(0.8% + 5 digit) | - | ±(0.8% + 5 digit) |