| Type of meter | multifunction |
| Kind of meter | digital, AC/DC pincers type |
| Kind of display used | LCD |
| Display parameters | (3999) |
| I DC range | 1mA...4A/80A |
| I AC range | 1mA...4A/80A |
| V DC range | 0.1...400mV/4V/40V/400V/600V |
| V AC range | 0.1...400mV/4V/40V/400V/600V |
| R range | 100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ |
| C range | 40nF/400nF/4µF/40µF/100µF |
| f range | 1mHz...5Hz/50Hz/500Hz/5kHz/50kHz/500kHz/5MHz/10MHz |
| Duty cycle | 0.5...99% |
| Duty cycle factor measurement accuracy | ±(1,2% + 2 digits) |
| Diode test | 1mA @1.5V |
| Continuity test | <150Ω |
| Continuity test | acoustic indication |
| Max. dia. of measured cable | 12.7mm |
| Power supply | battery LR03 AAA 1,5V x2 |
| Dimensions | 200x50x35mm |
| Weight without batteries | 200g |
| Pollution degree | 2 |
| Frequency measuring accuracy | ±(1.2%+2 digit) |
| Capacitance measuring accuracy | ±(3%+ 5 digit) |
| AC current measuring accuracy | ±(3% + 8 digit) |
| DC current measuring accuracy | ±(3% + 8 digit) |
| AC voltage measuring accuracy | ±(2% + 5 digit) |
| DC voltage measuring accuracy | ±(1.5% + 3 digit) |
| Resistance measuring accuracy | ±(1.5%+2 digit) |