Meter: multifunction; digital, AC/DC pincers type; EXTECH

DisplayLCD
Illuminationyes
Display parameters(4000), (40000)
Bargraphyes
Max. diameter of measured cable50mm
Temperature measuring range-100...1000°C
Testdiodes
Continuity testacoustic indication
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Dimensions294x105x47mm
Weight without batteries536g
Power supplybattery 6LR61 9V x1
Type of metermultifunction
True effective value measurementTrue RMS AC
Pollution degree2
Measuring instrument featuresauto and manual ranging;
automatic power-off;
contactless voltage detector;
HOLD function;
InRush function;
zeroing function;
MIN/MAX function;
PEAK HOLD function
AC current measuring range400A/1.5kA
Resistance measuring range10mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
DC current measuring range400A/1.5kA
DC voltage measuring range0.01...400mV/4V/40V/1kV
AC voltage measuring range0.01...400mV/4V/40V/750V
Frequency measuring range40...40MHz
Capacitance measuring range0.01...400nF/4000nF/40µF/400µF/4mF/20mF/40mF
Battery/ rechargeable batterybattery 6LR61 9V x1
Continuity test<60Ω
Kind of meterdigital, AC/DC pincers type
Frequency measuring accuracy±(0.3%+2 digit)
Capacitance measuring accuracy±(3.5%+ 10 digit)
AC current measuring accuracy±(2.8% + 30 digit)
DC current measuring accuracy±(2.5% + 30 digit)
AC voltage measuring accuracy±(1% + 30 digit)
DC voltage measuring accuracy±(0.1% + 4 digit)
Resistance measuring accuracy±(0.5%+9 digit)
Temperature measurement accuracy±(1% + 2.5°C)
Symbol Standard equipment
MA1500 case; test leads; drop-like K-type probe