Meter: multifunction; digital, AC/DC pincers type; FLUKE
| Manufacturer | FLUKE |
| Type of meter | multifunction |
| Kind of meter | digital, AC/DC pincers type |
| Display | LCD |
| Illumination | yes |
| Continuity test | acoustic indication |
| Continuity test | <30Ω |
| Max. dia. of measured cable | 34mm |
| Symbol |
FLK-374FC |
FLK-375FC |
FLK-376FC |
FLK-377FC |
FLK-378FC |
FLK-393FC |
FLK-393FC-PVLEAD |
FLK-393-IRR-PVLEAD |
| I DC range [A] |
|
|
|
|
|
|
|
|
| - 100m...600 |
x |
x |
|
|
|
|
|
|
| - 100m...999.9 |
|
|
|
x |
x |
x |
x |
x |
| - 100m...1k |
|
|
x |
|
|
|
|
|
| I AC range* [A] |
|
|
|
|
|
|
|
|
| - 100m...600 |
x |
x |
|
|
|
|
|
|
| - 100m...999.9 |
|
|
|
x |
x |
x |
x |
x |
| - 100m...1k |
|
|
x |
|
|
|
|
|
| V DC range [V] |
|
|
|
|
|
|
|
|
| - 0.1m...1k |
|
|
x |
|
|
|
|
|
| - 100m...600 |
x |
|
|
|
|
|
|
|
| - 100m...1k |
|
x |
|
|
|
|
|
|
| - 600 |
|
|
|
x |
x |
x |
x |
x |
| - 1k |
|
|
|
x |
x |
|
|
|
| - 1.5k |
|
|
|
|
|
x |
x |
x |
| V AC range [V] |
|
|
|
|
|
|
|
|
| - 0.1m...1k |
|
x |
|
|
|
|
|
|
| - 100m...600 |
x |
|
|
|
|
|
|
|
| - 100m...1k |
|
|
x |
|
|
|
|
|
| - 600/1k |
|
|
|
x |
x |
x |
x |
x |
| AC voltage measuring accuracy |
|
|
|
|
|
|
|
|
| - ±(1% + 5 digit) |
|
|
|
|
|
x |
x |
x |
| - ±(1.5% + 5 digit) |
x |
x |
x |
x |
x |
|
|
|
| R range [Ω] |
|
|
|
|
|
|
|
|
| - 100m...600 |
x |
x |
|
|
|
|
|
|
| - 0.1k...60k |
|
|
x |
|
|
|
|
|
| - 600 |
|
|
|
x |
x |
x |
x |
x |
| - 6k |
x |
x |
|
x |
x |
x |
x |
x |
| - 60k |
|
x |
|
x |
x |
x |
x |
x |
| Capacitance measuring range [µF] |
|
|
|
|
|
|
|
|
| - 0.1...100/1000 |
x |
x |
|
x |
x |
x |
x |
x |
| - 1...1000 |
|
|
x |
|
|
|
|
|
| Capacitance measuring accuracy |
|
|
|
|
|
|
|
|
| - ±(1%+ 4 digit) |
x |
x |
x |
x |
x |
|
|
|
| - ±(1%+ 5 digit) |
|
|
|
|
|
x |
x |
x |
| Frequency measuring range [Hz] |
|
|
|
|
|
|
|
|
| - 100m...500 |
|
|
x |
|
|
|
|
|
| - 5...500 |
x |
x |
|
x |
x |
x |
x |
x |
| CF crest fact. |
|
|
|
|
|
|
|
|
| - 1.42 @ 1kA, 3 @ 500A |
|
|
|
x |
x |
|
|
|
| - 2.5 @ 600A |
x |
x |
x |
x |
x |
|
|
|
| - 1.42k @ 2.5kA, 2.5k @ 600A, 3k @ 1.1kA |
|
|
|
|
|
x |
x |
x |
| Test |
|
|
|
|
|
|
|
|
| - diodes |
x |
x |
|
x |
x |
|
|
|
| Dimensions [mm] |
246x83x43 |
246x83x43 |
246x83x43 |
274x86x47 |
274x86x47 |
281x84x49 |
281x84x49 |
281x84x49 |
* 1) indirect measurement
| True effective value measurement | True RMS |
| Pollution degree | 2 |
| Interface | Bluetooth |
| Software | Fluke Connect |
| Frequency measuring accuracy | ±(0.5%+5 digit) |
| AC current measuring accuracy | ±(2% + 5 digit) |
| DC current measuring accuracy | ±(2% + 5 digit) |
| DC voltage measuring accuracy | ±(1% + 5 digit) |
| Resistance measuring accuracy | ±(1%+5 digit) |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x2 |
| Symbol: (FLK-37xFC) |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| Symbol: (FLK-393xxx) |
| Conform to the norm | CAT III 1500V CAT IV 600V EN 61010 |
Measuring instrument features:
- AUTO HOLD (FLK-393xxx)
- automatic power-off (FLK-374FC, FLK-375FC, FLK-377FC, FLK-378FC, FLK-393xxx)
- contactless voltage measurement (FLK-377FC, FLK-378FC)
- transfer measurement data wireless (FLK-37xFC)
- flexible current probe up to 2500A (FLK-376FC, FLK-377FC, FLK-378FC, FLK-393xxx)
- low-pass filter for measuring drive parameters (FLK-376FC)
- HOLD function
- MIN/MAX/AVG function (FLK-393xxx)
- MIN/MAX/MEDIUM function (FLK-37xFC)
- power quality indicator shows whether a problem is in the equipment or the power line (FLK-378FC)
- low battery indicator (FLK-374FC, FLK-375FC, FLK-377FC, FLK-378FC)
- polarization indicator (FLK-393xxx)