| True effective value measurement | True RMS |
| Measuring instrument features | HOLD function; MIN/MAX, MAX-MIN, MEAN function |
| Kind of meter | digital, AC/DC pincers type |
| Illumination | yes |
| AC current measuring accuracy | ±(1.5% + 5 digit) |
| DC current measuring accuracy | ±(1.5% + 5 digit) |
| Symbol | FLK-355 |
|---|---|
| Measurement | |
| - frequency | x |
| - AC voltage | x |
| - DC voltage | x |
| - AC current | x |
| - DC current | x |
| - inrush current | x |
| - resistance | x |
| Manufacturer | FLUKE |
| Type of meter | multifunction |
| Display | |
| - LCD | x |
| Max. diameter of measured cable [mm] | 58 |
| Dimensions [mm] | 300x98x52 |
| Weight without batteries [g] | 814 |
| Power supply | |
| - battery LR6 AA 1,5V x6 | x |
| Frequency measuring accuracy | |
| - ±(0.5%+5 digit) | x |
| AC voltage measuring accuracy | |
| - ±(1% + 5 digit) | x |
| Resistance measuring accuracy | |
| - ±(1%+5 digit) | x |
| DC voltage measuring accuracy | |
| - ±(1% + 5 digit) | x |