Meter: multifunction; digital, AC/DC pincers type; FLUKE

Meter: multifunction; digital, AC/DC pincers type; FLUKE, FLK-902, FLK-902FC |EN|
Type of metermultifunction
DisplayLCD
Illuminationyes
Measurementfrequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature
Continuity testacoustic indication
Max. diameter of measured cable30mm
Dimensions240x80x40mm
Weight with battery310g
Power supplybattery LR6 AA 1,5V x2
Conform to the normCAT III 600V
EN 61010
True effective value measurementTrue RMS AC
Resistance toshockproof
Battery/ rechargeable batterybattery LR6 AA 1,5V x2
Kind of meterdigital, AC/DC pincers type
Capacitance measuring accuracy±(1.9%+ 2 digit)
AC current measuring accuracy±(2% + 5 digit)
DC current measuring accuracy±(1% + 5 digit)
AC voltage measuring accuracy±(1% + 5 digit)
DC voltage measuring accuracy±(1% + 5 digit)
Resistance measuring accuracy±(1.5%+5 digit)
Measuring instrument features:
  • automatic power-off
  • ergonomic body shape enables one-hand operation
  • HOLD function
  • MIN/MAX function
Standard equipment:
  • FLK-C33 soft cover
  • FLK-TL75 test leads
  • FLK-80BK-A drop-like K-type probe
Optional equipment:
  • crocodile clip FLK-AC175
  • crocodile clip FLK-AC220
  • cover FLK-H3
  • test leads FLK-TL224 SureGrip
Interface:
  • Bluetooth
Application:
  • heating industry
  • air conditioning
  • ventilation
Symbol Product description
FLK-902FC Meter:multifunction;digital,AC/DC pincers type;Øcable:30mm