Meter: multifunction; digital, AC/DC pincers type; KPS

Meter: multifunction; digital, AC/DC pincers type; KPS, KPS-DCM8500PV, KPS-DCM8700PV |EN|
Manufacturer
Type of metermultifunction
Kind of meterdigital, AC/DC pincers type
Measurementcontinuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, inrush current, temperature
DisplayLCD
Display parameters(6000)
Illuminationyes
Symbol KPS-DCM8500PV KPS-DCM8700PV
Max. dia. of measured cable [mm] 37 42
DC current measuring range [A]
- 60/600 x x
- 1.5k   x
AC current measuring range [A]
- 60/600 x x
- 1.5k   x
DC voltage measuring range600V/1kV/2kV
AC voltage measuring range600V/1.5kV
Resistance measuring range600Ω/6kΩ/60kΩ/600kΩ
Frequency measuring range100Hz/1kHz/10kHz
Capacitance measuring range100µF/1mF
Temperature measuring range-40...400°C
True RMS measurementTrue RMS
Applicationphotovoltaics
InterfaceBluetooth
Additional functionstorch;
data logger
Diode test1.5V
Battery/ rechargeable batterybattery LR6 AA 1,5V x2
Power supplybattery LR6 AA 1,5V x2
Dimensions62x240x41mm
Testcircuit continuity, diodes
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Measuring instrument features:
  • autoranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • MIN/MAX/AVG function
  • REL function
  • low battery indicator
Standard equipment:
  • user's manual
  • case
  • test leads
  • thermocouple
Symbol Product description
KPS-DCM8500PV Meter:multifunction;VAC:600V,1.5kV;I AC:60A,600A;100uF,1mF
KPS-DCM8700PV Meter:multifunction;VAC:600V,1.5kV;I AC:60A,600A,1.5kA