Meter: multifunction; digital, AC/DC pincers type; KYORITSU

Meter: multifunction; digital, AC/DC pincers type; KYORITSU, KEW2009R, KEW2003A |EN|
Manufacturer
Type of metermultifunction
Measuring instrument featuresHOLD function;
PEAK HOLD function
DisplayLCD
Max. diameter of measured cable55mm
Dimensions250x105x49mm
AC current measuring range400A/2kA
Resistance measuring range400Ω/4kΩ
DC current measuring range400A/2kA
Continuity testacoustic indication
Kind of meterdigital, AC/DC pincers type
DC voltage measuring accuracy±(1% + 2 digit)
Resistance measuring accuracy±(1.5%+2 digit)
Symbol Weight with battery Power supply Conform to the norm Standard equipment Measurement DC voltage measuring range AC voltage measuring range Frequency measuring range Battery/ rechargeable battery Frequency measuring accuracy AC current measuring accuracy DC current measuring accuracy AC voltage measuring accuracy
[g] [V] [V] [kHz]
KEW2009R 540 battery R6 AA 1,5V x2 CAT IV 600V EN 61010 case; test leads frequency, AC voltage, DC voltage, AC current, DC current, resistance 40/400/1k 40/400/750 10...4 battery R6 AA 1,5V x2 ±(1.5%+5 digit) ±(2% + 5 digit) ±(1.3% + 2 digit) ±(1.5% + 5 digit)
KEW2003A 530 battery LR6 AA 1,5V x2 CAT III 1000V CAT IV 600V EN 61010 user's manual; case; test leads AC voltage, DC voltage, AC current, DC current, resistance 400/1k 400/750 - battery LR6 AA 1,5V x2 - ±(1.5% + 2 digit) ±(1.5% + 2 digit) ±(1.5% + 2 digit)