Meter: multifunction; digital, AC/DC pincers type; UNI-T

Meter: multifunction; digital, AC/DC pincers type; UNI-T, UT203+, UT204+ |EN|
Manufacturer
Type of metermultifunction
Kind of meterdigital, AC/DC pincers type
Kind of display usedLCD
Max. dia. of measured cable28mm
Symbol UT203+ UT204+
Display parameters
- (4000) x  
- (6000)   x
DC current measuring range [A]
- 40/400 x  
- 60/600   x
AC current measuring range [A]
- 40/400 x  
- 60/600   x
DC voltage measuring range [V]
- 400m/4/40/400 x  
- 600m/6/60   x
- 600 x x
AC voltage measuring range [V]
- 4/40/400 x  
- 6/60   x
- 600 x x
Resistance measuring range [Ω]
- 400/4k/40k/400k/40M x  
- 600/6k/60k/600k/6M/60M   x
Frequency measuring range10...10MHz
Continuity testacoustic indication
Testdiodes
Pollution degree2
True RMS measurementTrue RMS
Duty cycle0.1...99.9%
Dimensions215x63x36mm
Battery/ rechargeable batterybattery R03 AAA 1,5V x2
Conform to the normCAT II 600V
CAT III 300V
EN 61010
AC current measuring accuracy±(2.5% + 5 digit)
DC current measuring accuracy±(2.5% + 5 digit)
AC voltage measuring accuracy±(0.8% + 5 digit)
DC voltage measuring accuracy±(0.5% + 2 digit)
Resistance measuring accuracy±(0.8%+2 digit)
Measuring instrument features:
  • autoranging
  • automatic power-off
  • HOLD function
  • REL function
  • overflow indication
  • low battery indicator
  • polarization indicator
Standard equipment:
  • case
  • test leads
  • thermocouple (UT204+)
Symbol Product description
UT203+ Meter:multifunction;digital,AC/DC pincers type;Øcable:28mm
UT204+ Meter:multifunction;digital,AC/DC pincers type;Øcable:28mm