| Manufacturer | UNI-T |
| Type of meter | multifunction |
| Kind of meter | digital, AC/DC pincers type |
| Measurement | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, inrush current, resistance, temperature |
| Display | LCD |
| Display parameters | (6000) |
| Illumination | yes |
| Bargraph | yes |
| DC current measuring range | 60A/600A |
| AC current measuring range | 60A/600A |
| DC voltage measuring range | 0.1...600mV/6V/60V/600V/1kV |
| AC voltage measuring range | 1mV...6V/60V/600V/750V |
| Max. dia. of measured cable | 30mm |
| Capacitance measuring range | 100nF/1000nF/10µF/100µF/1000µF/10mF/60mF |
| Frequency measuring range | 10mHz...60Hz/600Hz/6kHz/60kHz/600kHz/1MHz |
| Resistance measuring range | 100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ |
| Temperature measuring range | -40...1000°C |
| Pollution degree | 2 |
| Power supply | battery R03 AAA 1,5V x3 |
| True RMS measurement | True RMS |
| Continuity test | acoustic indication |
| Battery/ rechargeable battery | battery R03 AAA 1,5V x3 |
| Test | diodes |
| Weight with battery | 231.7g |
| Conform to the norm | CAT II 1000V CAT III 600V EN 61010 |
| Dimensions | 220x75x40mm |
| Symbol | Additional functions | Product description |
|---|---|---|
| UT216C | torch | Meter:multifunction;digital,AC/DC pincers type;Øcable:30mm |