Meter: multifunction; digital, AC pincers type; AXIOMET

Meter: multifunction; digital, AC pincers type; AXIOMET, AX-2040 |EN|
Type of metermultifunction
Measuring instrument features:
  • autoranging
  • automatic selection of measurand
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • overflow indicator
DisplayLCD
Illuminationyes
Display parameters(4000)
Pollution degree2
Conform to the normCAT III 600V
EN 61010
Power supplybattery LR6 AA 1,5V x2
Battery/ rechargeable batterynone
Kind of meterdigital, AC pincers type
AC current measuring accuracy±(1.8% + 5 digit)
AC voltage measuring accuracy±(1.2% + 4 digit)
DC voltage measuring accuracy±(0.7% + 4 digit)
Resistance measuring accuracy±(0.8%+2 digit)
Standard equipment:
  • case
  • test leads
Symbol Product description
AX-2040 Meter:multifunction;digital,AC pincers type;LCD;(4000)