Meter: multifunction; digital, AC pincers type; KYORITSU

Manufacturer
Type of metermultifunction
Kind of meterdigital, AC pincers type
Symbol Measurement Display Illumination True effective value measurement Max. diameter of measured cable AC current measuring range Bandwidth for AC current measurements DC voltage measuring range AC voltage measuring range Bandwidth for AC voltage measurements Resistance measuring range Continuity test Conform to the norm Measuring instrument features Standard equipment Body dimensions Power supply Pollution degree Interface Power factor Reactive power measurement Active power measurement Apparent power measurement Kind of network Frequency measuring range Phase-to-phase volt. range for phase seq. ind. Battery/ rechargeable battery Frequency measuring accuracy AC current measuring accuracy AC voltage measuring accuracy Resistance measuring accuracy DC voltage measuring accuracy
[mm] [A] [Hz] [V] [V] [Hz] [Ω] [mm] [VAR] [W] [VA] [Hz] [V AC]
KEW2200R continuity, AC voltage, DC voltage, AC current, resistance LCD - True RMS 33 40/400/1k 40...1000 400m/4/40/400/600 4/40/400/600 45...500 400/4k/40k/400k/4M/40M acoustic indication CAT III 600V CAT IV 300V EN 61010 automatic power-off; HOLD function user's manual; case; test leads 190x68x20 battery LR03 AAA 1,5V x2 2 - - - - - - - - battery LR03 AAA 1,5V x2 - ±(1.5% + 5 digit) ±(1.8% + 7 digit) ±(2%+4 digit) ±(1% + 3 digit)
KEW2002PA continuity, AC voltage, DC voltage, AC current, resistance LCD - - 55 2k 40...1000 40/400/1k 40/400/750 40...1000 400/4k/40k/400k acoustic indication CAT II 1000V CAT III 600V EN 61010 HOLD function user's manual; case; test leads 247x105x49 battery LR6 AA 1,5V x2 - - - - - - - - - battery LR6 AA 1,5V x2 - ±(1% + 3 digit) ±(1% + 2 digit) ±(1.5%+2 digit) ±(1% + 2 digit)
KEW2002R continuity, AC voltage, DC voltage, AC current, resistance LCD - True RMS 55 2k 40...1000 40/400/1k 40/400/750 40...1000 400/4k/40k/400k acoustic indication CAT II 1000V CAT III 600V EN 61010 HOLD function user's manual; case; test leads 247x105x49 battery LR6 AA 1,5V x2 - - - - - - - - - battery LR6 AA 1,5V x2 - ±(1.5% + 3 digit) ±(1% + 2 digit) ±(1.5%+2 digit) ±(1% + 2 digit)
KEW2007R continuity, AC voltage, DC voltage, AC current, resistance LCD - True RMS 33 600/1k 40...400 600 600 40...400 600/6k acoustic indication CAT III 600V CAT IV 300V EN 61010 automatic power-off; HOLD function user's manual; case; test leads 204x81x36 battery LR03 AAA 1,5V x2 - - - - - - - - - battery LR03 AAA 1,5V x2 - ±(1.5% + 4 digit) ±(1.2% + 3 digit) ±(1.3%+5 digit) ±(1.2% + 3 digit)
KEW2031 AC current LCD - - 24 20/200 40...1000 - - - - - CAT III 300V EN 61010 automatic power-off; HOLD function user's manual; case 147x58.5x26 battery LR44 1,5V x2 - - - - - - - - - battery LR44 1,5V x2 - ±(2% + 5 digit) - - -
KEW2060BT frequency, harmonics, phase sequence, reactive power, active power, apparent power, AC voltage, displacement, AC current, power factor LCD yes True RMS 75 40/400/1k 40...1000 - 1k 40...400 - - CAT III 1000V CAT IV 600V EN 61010 automatic power-off; HOLD function; MIN/MAX/AVG function; low battery indicator user's manual; case; test leads 143x50x283 battery LR6 AA 1,5V x2 - Bluetooth ≥1 40k, 400k, 1M 40k/400k/1M 40k/400k/1M single-phase, three-phase, 3-wire, 4-wire 40...999.9 80...1100 battery LR6 AA 1,5V x2 ±(0.3%+3 digit) ±(1% + 3 digit) ±(1% + 3 digit) - -
KEW2117R continuity, AC voltage, DC voltage, AC current, resistance LCD - True RMS 33 60/600/1k 40...1000 60/600 60/600 40...400 600/6k/60k/600k acoustic indication CAT III 600V CAT IV 300V EN 61010 automatic power-off; contactless voltage detector; HOLD function user's manual; case; test leads 204x81x36 battery LR03 AAA 1,5V x2 - - - - - - - - - battery LR03 AAA 1,5V x2 - ±(1.5% + 4 digit) ±(1% + 2 digit) ±(1%+5 digit) ±(1% + 3 digit)
KEW2204R AC current LCD yes True RMS 70 4/40/400 45...500 - - - - - CAT III 1000V CAT IV 600V EN 61010 automatic power-off; HOLD function; MIN/MAX function user's manual; case 120x70x26 battery LR03 AAA 1,5V x2 - - - - - - - - - battery LR03 AAA 1,5V x2 - ±(3% + 5 digit) - - -