| Manufacturer | UNI-T |
| Type of meter | multifunction |
| Display | LCD |
| Power supply | battery R03 AAA 1,5V x2 |
| Battery/ rechargeable battery | battery R03 AAA 1,5V x2 |
| Kind of meter | digital, AC pincers type |
| Symbol | Max surge current | True effective value measurement | Resist. | Measurement | Body dimensions | Diameter | AC current measuring accuracy | Resistance measuring accuracy | AC voltage measuring accuracy | DC voltage measuring range | DC voltage measuring accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [kA] | [MΩ] | [mm] | [mm] | [V] | |||||||
| UT281C | 3 | - | - | AC current | 300x150x55 | 457 | ±(3% + 5 digit) | - | - | - | - |
| UT281E+ | - | True RMS | 0.0006...60 | AC voltage, DC voltage, AC current, resistance | - | 1100 | ±(2% + 5 digit); ±(2.5% + 5 digit)@999A; ±(3% + 5 digit)@9.99kA | ±(1%+5 digit) | ±(1% + 3 digit) | 6/60/600/1k | ±(0.8% + 2 digit) |