Meter: multifunction; digital; BEHA-AMPROBE

Manufacturer
True effective value measurementTrue RMS
DisplayLCD
Illuminationyes
Power supplybattery R03 AAA 1,5V x2
Conform to the normCAT III 600V
EN 61010
Battery/ rechargeable batterybattery R03 AAA 1,5V x2
Type of metermultifunction
Display parameters(6000)
Frequency measuring accuracy±(1%+5 digit)
Capacitance measuring accuracy±(2%+ 4 digit)
AC current measuring accuracy±(1.8% + 5 digit)
AC voltage measuring accuracy±(1% + 5 digit)
DC voltage measuring accuracy±(1% + 5 digit)
Resistance measuring accuracy±(1%+5 digit)
Measuring instrument features:
  • automatic power-off
  • contactless voltage detector
  • low-pass filter for measuring drive parameters
  • HOLD function
  • MIN/MAX/MEDIUM function
Symbol AMP-210-EUR AMP-220-EUR
Body dimensions [mm]
- 219x77x37 x  
- 224x77x37   x
Weight with battery [g] 208 254
Max. diameter of measured cable [mm] 30 35
Kind of meter:
Standard equipment:
  • user's manual
  • case
  • test leads
DC current measuring accuracy: