| Manufacturer | BEHA-AMPROBE |
| True effective value measurement | True RMS |
| Display | LCD |
| Illumination | yes |
| Display parameters | (6000) |
| Temperature measuring range | -40...400°C |
| Power supply | battery R03 AAA 1,5V x2 |
| Battery/ rechargeable battery | battery R03 AAA 1,5V x2 |
| Type of meter | multifunction |
| Frequency measuring accuracy | ±(1%+5 digit) |
| Capacitance measuring accuracy | ±(2%+ 4 digit) |
| AC current measuring accuracy | ±(1.8% + 5 digit) |
| Resistance measuring accuracy | ±(1%+5 digit) |
| Temperature measurement accuracy | ±(1% + 1°C) |
| Symbol | AMP-320-EUR | AMP-330-EUR |
|---|---|---|
| Weight with battery [g] | 254 | 420 |
| Body dimensions [mm] | ||
| - 224x77x37 | x | |
| - 258x94x44 | x |