Meter: multifunction; digital; BRYMEN

Meter: multifunction; digital; BRYMEN, BM079, BM083, BM089, BM099 |EN|
Manufacturer
Type of metermultifunction
Kind of display usedLCD
Display parameters(6000)
Symbol BM079 BM083 BM089 BM099
Kind of meter
- digital x x x x
- AC pincers type   x    
- AC/DC pincers type x   x x
Max. dia. of measured cable [mm] 35 51 51 51
DC current measuring range [A]
- 200µ/2000µ x      
- 60/600 x   x  
- 999.9       x
- 1k     x  
AC current measuring range [A]
- 40/999.9       x
- 60/600 x x x  
- 1k   x x  
DC voltage measuring range [V]
- 60/999.9       x
- 600 x x x  
- 1k   x x  
AC voltage measuring range [V]
- 60/999.9       x
- 600 x x x  
- 1k   x x  
Capacitance measuring range [µF]
- 10...999.9       x
- 200 x   x  
- 2500     x  
Temp. range [°C]
- -40...400 x   x x
Diode test 0.3mA @2000mV 0.3mA @2000mV - 0.3mA @1000mV
Continuity test
- acoustic indication x x x x
True RMS measurement
- True RMS AC x x   x
- True RMS AC+DC x     x
Power supply
- battery LR03 AAA 1,5V x2 x      
- battery LR6 AA 1,5V x2   x x x
Dimensions [mm] 223x76x37 258x94x44 258x94x44 258x94x44
Measuring instrument features:
  • autoranging (BM099)
  • contactless voltage detector (BM079, BM099)
  • CREST: logging of extreme values MAX (BM089)
  • low-pass filter (BM099)
  • low-pass filter for measuring drive parameters (BM079, BM089)
  • HOLD function (BM0x9)
  • MIN/MAX function (BM099)
  • MIN/MAX/MEAN/REL function (BM089)
  • REL function (BM099)
  • logging of MAX, MIN, AVG (BM079)
Standard equipment:
Symbol Measurement Product description Sampling Dimensions (a x b x c)
[mm]
BM079 phase sequence, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature Meter:multifunction;digital,AC/DC pincers type;Øcable:35mm - -
BM083 continuity, AC voltage, DC voltage, AC current Meter:multifunction;digital,AC pincers type;LCD;(6000) - -
BM089 phase sequence, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature Meter:multifunction;digital,AC/DC pincers type;Øcable:51mm - -
BM099 reactive power, active power, apparent power, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature, THD Meter:multifunction;digital,AC/DC pincers type;Øcable:51mm 2x/s 258x94x44