Meter: multifunction; digital; CHAUVIN ARNOUX

Meter: multifunction; digital; CHAUVIN ARNOUX, CA-F201, CA-F203, CA-F205, CA-F401, CA-F402 |EN|
Manufacturer
Type of metermultifunction
DisplayLCD
Illuminationyes
Frequency measuring range5...20kHz
AC current measuring accuracy±(1% + 3 digit)
AC voltage measuring accuracy±(1% + 3 digit)
DC voltage measuring accuracy±(1% + 3 digit)
Continuity testacoustic indication
Interface:
Display parameters:
  • (10000) (CA-F40xx, CA-F60x)
  • (5999) (CA-F20x)
Max. diameter of measured cable:
  • 34mm (CA-F20x)
  • 48mm (CA-F40xx)
  • 60mm (CA-F60x)
DC voltage measuring range:
Symbol CA-F201 CA-F203 CA-F205 CA-F401 CA-F402 CA-F404 CA-F404T CA-F406 CA-F407 CA-F604 CA-F606 CA-F607
AC voltage measuring range [V]
- 15m...1.2k             x          
- 150m...1k x x x x         x     x
- 150m...1.2k         x x   x   x x  
DC current measuring range [A]
- 150m...900   x x                  
- 150m...1.5k                 x      
- 150m...3k                       x
- 250m...1.5k           x x x        
- 250m...3k                   x x  
AC current measuring range [A]
- 150m...600 x x x                  
- 150m...1k       x         x      
- 150m...2k                       x
- 250m...1k         x x x x        
- 250m...2k                   x x  
Resistance measuring range [kΩ]
- 0.1...59.99 x x x                  
- 0.1...99.99       x x x x x x x x x
Temp. range [°C]
- -60...1000 x x   x x   x     x    
True effective value measurement
- True RMS x x x x x x x x x x x x
Test
- diodes x x x x x x x x   x x  
Conform to the norm
- CAT III 1000V       x         x     x
- CAT III 1500V         x x x x   x x  
- CAT IV 1000V       x x x x x x x x x
- CAT IV 600V x x x                  
- EN 61010 x x x x x x x x x x x x
- EN 61243-3:2010 x x x x         x     x
Power supply
- battery 6LF22 9V x1 x x x                  
- battery LR6 AA 1,5V x4       x x x x x x x x x
Dimensions [mm] 78x222x42 78x222x42 78x222x42 92x272x41 92x272x41 92x272x41 92x272x41 92x272x41 92x272x41 111x296x41 111x296x41 111x296x41
Software
- included                 x     x
Battery/ rechargeable battery
- battery 6LF22 9V x1 x x x                  
- battery LR6 AA 1,5V x4       x x x x x x x x x
Measuring instrument features:
Standard equipment:
Symbol Frequency measuring accuracy Resistance measuring accuracy Kind of meter Product description Measurement DC current measuring accuracy Temperature measurement accuracy
CA-F201 ±(0.4%+1 digit) ±(1%+5 digit) digital, AC pincers type Meter:multifunction;digital,AC pincers type;LCD;(5999) continuity, frequency, AC voltage, DC voltage, AC current, inrush current, resistance, temperature - ±(1% + 3 digit)
CA-F203 ±(0.4%+1 digit) ±(1%+5 digit) digital, AC/DC pincers type Meter:multifunction;digital,AC/DC pincers type;Øcable:34mm frequency, AC voltage, DC voltage, AC current, DC current, inrush current, resistance, temperature ±(1% + 3 digit) ±(1% + 3 digit)
CA-F205 ±(0.4%+1 digit) ±(1%+5 digit) digital, AC/DC pincers type Meter:multifunction;digital,AC/DC pincers type;Øcable:34mm frequency, harmonics, phase sequence, reactive power, active power, apparent power, AC voltage, DC voltage, AC current, DC current, inrush current, resistance ±(1% + 3 digit) -
CA-F401 ±(0.4%+1 digit) ±(1%+5 digit) digital, AC pincers type Meter:multifunction;digital,AC pincers type;LCD;(10000) continuity, frequency, AC voltage, DC voltage, AC current, inrush current, resistance, temperature - ±(1% + 3 digit)
CA-F402 ±(0.4%+1 digit) ±(1%+5 digit) digital, AC pincers type Meter:multifunction;digital,AC pincers type;LCD;(10000) continuity, frequency, harmonics, phase sequence, reactive power, active power, apparent power, AC voltage, DC voltage, AC current, DC current, inrush current, resistance ±(1% + 3 digit) -
CA-F404 ±(0.4%+1 digit) ±(1%+5 digit) digital, AC/DC pincers type Meter:multifunction;digital,AC/DC pincers type;Øcable:48mm continuity, frequency, harmonics, phase sequence, reactive power, active power, apparent power, AC voltage, DC voltage, AC current, DC current, inrush current, resistance ±(1% + 3 digit) -
CA-F404T - - digital, AC/DC pincers type Meter:multifunction;VAC accuracy:±(1%+3digit);VAC:15mV÷1.2kV continuity, frequency, AC voltage, DC voltage, AC current, DC current, resistance, temperature ±(1% + 3 digit) -
CA-F406 ±(0.4%+1 digit) ±(1%+5 digit) digital, AC/DC pincers type Meter:multifunction;digital,AC/DC pincers type;Øcable:48mm continuity, frequency, harmonics, phase sequence, reactive power, active power, apparent power, AC voltage, DC voltage, AC current, DC current, inrush current, resistance ±(1% + 3 digit) -
CA-F407 ±(0.4%+1 digit) ±(1%+5 digit) digital, AC/DC pincers type Meter:multifunction;digital,AC/DC pincers type;Øcable:48mm continuity, frequency, harmonics, reactive power, active power, apparent power, AC voltage, DC voltage, AC current, DC current, inrush current, resistance ±(1% + 3 digit) -
CA-F604 ±(0.4%+1 digit) ±(1%+5 digit) digital, AC/DC pincers type Meter:multifunction;digital,AC/DC pincers type;Øcable:60mm continuity, frequency, harmonics, phase sequence, reactive power, active power, apparent power, AC voltage, DC voltage, AC current, DC current, inrush current, resistance ±(1% + 3 digit) -
CA-F606 ±(0.4%+1 digit) ±(1%+5 digit) digital, AC/DC pincers type Meter:multifunction;digital,AC/DC pincers type;Øcable:60mm continuity, frequency, harmonics, phase sequence, reactive power, active power, apparent power, AC voltage, DC voltage, AC current, DC current, inrush current, resistance ±(1% + 3 digit) -
CA-F607 ±(0.4%+1 digit) ±(1%+5 digit) digital, AC/DC pincers type Meter:multifunction;digital,AC/DC pincers type;Øcable:60mm continuity, frequency, harmonics, reactive power, active power, apparent power, AC voltage, DC voltage, AC current, DC current, inrush current, resistance ±(1% + 3 digit) -