Meter: multifunction; digital; EXTECH

Meter: multifunction; digital; EXTECH, MA200, MA250, MA61, MA63, MA63-NIST |EN|
Type of metermultifunction
Kind of display usedLCD
Measurement:
  • frequency
  • AC voltage
  • DC voltage
  • capacitance
  • AC current
  • DC current
  • resistance
AC current measuring accuracy:
  • ±2%
AC voltage measuring accuracy:
  • ±0.8%
DC voltage measuring accuracy:
  • ±0.7%
Resistance measuring accuracy:
  • ±(1%+2 digit)
Symbol MA63
Display parameters
- (6000) x
Illumination
- yes x
Max. diameter of measured cable [mm] 18
Power supply
- battery LR03 AAA 1,5V x2 x
Conform to the norm
- CAT III 600V x
- EN 61010 x
Body dimensions [mm]
- 175x60x33.5 x
True effective value measurement
- True RMS x
Kind of meter:
  • digital
  • AC/DC pincers type
Measuring instrument features:
  • automatic power-off
  • contactless voltage detector
  • HOLD function