Meter: multifunction; digital; EXTECH

Dimensions288x77x41mm
Power supplybattery LR03 AAA 1,5V x3
Conform to the normCAT II 1000V
CAT III 600V
EN 61010
Continuity testacoustic indication
Pollution degree2
Max. diameter of measured cable30mm
Weight without batteries265g
True effective value measurementTrue RMS AC
Type of metermultifunction
DisplayLCD
Illuminationyes
Capacitance measuring accuracy±(4%+ 5 digit)
AC current measuring accuracy±(2.5% + 5 digit)
DC current measuring accuracy±(1% + 2 digit)
AC voltage measuring accuracy±(1.2% + 5 digit)
DC voltage measuring accuracy±(0.8% + 3 digit)
Resistance measuring accuracy±(1%+2 digit)
Measurement:
  • frequency
  • AC voltage
  • DC voltage
  • capacitance
  • AC current
  • DC current
  • inrush current
  • resistance
  • temperature
Measuring instrument features:
  • auto and manual ranging
  • automatic power-off
  • non-contact voltage detector
  • low-pass filter for measuring drive parameters
  • HOLD function
Symbol EX655
Kind of meter
- digital x
- AC/DC pincers type x
Bargraph yes
Display parameters
- (6000) x
Standard equipment
- test leads x
- temperature probe x
Temperature measuring range [°C]
- -40...1000 x
Frequency measuring accuracy
- ±(0.1%+3 digit) x
Temperature measurement accuracy
- ±(3% + 5 digit) x