| Manufacturer | KPS |
| Type of meter | multifunction |
| Conform to the norm | CAT III 600V EN 61010 |
| Test | circuit continuity, diodes |
| Display | LCD |
| Illumination | yes |
| Symbol | KPS-PA440 | KPS-PA450MINI | KPS-DCM450MINI |
|---|---|---|---|
| Max. diameter of measured cable [mm] | 12 | 26 | 26 |
| Display parameters | |||
| - (6000) | x | x | x |
| Power supply | |||
| - battery 6F22 9V x1 | x | ||
| - battery AAA 1,5V x3 | x | x | |
| DC voltage measuring range [V] | |||
| - 600m/6/60/600 | x | x | x |
| AC voltage measuring range [V] | |||
| - 600m | x | x | |
| - 6/60/600 | x | x | x |
| DC current measuring range [A] | |||
| - 600µ/1m | x | ||
| - 60/600 | x | x | |
| AC current measuring range [A] | |||
| - 60/600 | x | x | |
| - 200 | x | ||
| Resistance measuring range [Ω] | |||
| - 600/6k/60k/600k/6M/60M | x | x | x |
| Resistance measuring accuracy | |||
| - ±(0.8%+3 digit); ±(1.2%+3 digit)@(6MΩ); ±(1.2%+3 digit)@(60MΩ) | x | ||
| - ±(1%+3 digit); ±(1%+5 digit)@(600Ω); ±(1.5%+5 digit)@(60MΩ) | x | ||
| Frequency measuring range [Hz] | |||
| - 60/600/6k/60k/600k/6M/60M | x | x | x |
| Capacitance measuring range [F] | |||
| - 60n/600n/6µ/60µ/600µ/6m/60m | x | x | x |
| Temperature measuring range [°C] | |||
| - -20...0, 0...400 | x | ||
| - -20...1000 | x | x | |
| Measurement | |||
| - frequency, AC voltage, DC voltage, capacitance, AC current, resistance, temperature | x | x | x |
| Diode test [V] | 3.2 | - | - |
| Dimensions [mm] | 201x65x43 | 210x69x41 | 210x69x41 |
| Symbol | Kind of meter | Product description | Frequency measuring accuracy | Capacitance measuring accuracy | AC current measuring accuracy | DC current measuring accuracy | AC voltage measuring accuracy | DC voltage measuring accuracy | Temperature measurement accuracy |
|---|---|---|---|---|---|---|---|---|---|
| KPS-PA440 | digital, AC/DC pincers type | Meter:multifunction;digital,AC/DC pincers type;Øcable:12mm | ±(0.3%+3 digit) | ±(4%+ 5 digit) | ±(3% + 3 digit) | ±(1% + 4 digit) | ±(0.8% + 3 digit) | ±(0.7% + 3 digit) | ±(2% + 2 digit) @(0°C...400°C), ±(3% + 2 digit) |
| KPS-PA450MINI | digital, AC/DC pincers type | Meter:multifunction;digital,AC/DC pincers type;Øcable:26mm | - | - | - | - | - | - | - |
| KPS-DCM450MINI | digital, AC pincers type | Meter:multifunction;digital,AC pincers type;LCD;(6000) | ±(2%+2 digit) | ±(3%+ 5 digit) | ±(2% + 8 digit) | ±(2% + 8 digit) | ±(1% + 3 digit), ±(1% + 5 digit) @600mV | ±(0.5% + 3 digit), ±(0.5% + 6 digit) @600mV | ±(3% + 3 digit) |